Filter Your Search
1 - 10 of 6,072,294 results
![]() |
IPSUAT-GP5K8-5
Cynergy3 Components
|
$0.7305 | Yes | Contact Manufacturer | PRESSURE SENSOR,PIEZORESISTIVE | CYNERGY3 COMPONENTS LTD | compliant | |||||||||||||||||||||||||||||||
|
24PCFFH2G
Honeywell Sensing and Control
|
$0.9531 | No | Yes | Active | NO | 100 Psi | 0.2 % | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | PORT DIAMETER=5 MM AND PORT HEIGHT=12.7 MM | HOLE | 10.01 V | 9.99 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 8 mm | 9 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | unknown | DIP-4 | Honeywell | |||||||||||
|
ABPLLNN030PGST5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | YES | 460 µs | 30 Psi | SPI | 1-4V | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 2.68 MM and Port Height = 4.8 MM | 12 | 4.6 mA | STRAIGHT | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 8 mm | 11 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | |||||||||
|
HSCDANN040MGAA5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 1 ms | 0.5 Psi | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | Port Diameter = 4.93 MM and Port Height = 7.95 MM | 3.5 mA | BARBED | 5.05 V | 4.95 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 5.8 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | compliant | DIP-6 | |||||||||||
|
26PCCFA3D
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 1 ms | 15 Psi | 0.25 % | 0MV | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | STRAIGHT | 10.01 V | 9.99 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | SOLDER | HONEYWELL SENSING AND CONTROL | unknown | ||||||||||||||||||
|
HSCDRRN010NDAA5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 1 ms | 0.3 Psi | -0.3 Psi | 0.25 % | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | Port Diameter = 1.93 MM | 3.5 mA | BARBED | 5.05 V | 4.95 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 6.16 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | compliant | DIP-6 | Honeywell | |||||||||
|
ABPLLNN060MGSA3
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | YES | 460 µs | 0.87 Psi | SPI | 0.66-2.64V | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 2.68 MM and Port Height = 4.8 MM | 12 | 3.9 mA | STRAIGHT | 3.6 V | 3 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 8 mm | 11 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | |||||||||
|
HSCDRRN100MD2A3
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 460 µs | 1.4 Psi | -1.4 Psi | I2C INTERFACE | 0.66-2.64V | 0.25 % | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.93 MM | 12 | 3.9 mA | BARBED | 3.6 V | 3 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 6.16 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | compliant | DIP-6 | |||||||
|
HSCMRNN1.6BGSA3
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | YES | 460 µs | 23.2 Psi | SPI | 0.66-2.64V | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.93 MM | 12 | 3.9 mA | BARBED | 3.6 V | 3 V | 85 °C | -20 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 10 mm | 5.8 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | compliant | SMT-6 | Honeywell | |||||||
|
ABPMRRN010KD2A3
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | YES | 460 µs | 1.45 Psi | -1.45 Psi | I2C INTERFACE | 0.66-2.64V | 0.25 % | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.6 MM and Port Height = 4.75 MM | 12 | 3.9 mA | BARBED | 3.6 V | 3 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 8 mm | 11 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell |