Parametric results for: ABPDRRC150PG6S3 under Pressure Sensors

Filter Your Search

1 - 10 of 6,072,294 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SSCDANN004BDSA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 460 µs 58.015 Psi -58.015 Psi SPI INTERFACE 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 4.93 MM and Port Height = 7.95 MM 12 3 mA BARBED 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 5.8 mm 13.35 mm HONEYWELL SENSING AND CONTROL ROHS COMPLIANT, CERAMIC, DIP-8 unknown
SSCMRRN040MGAA5
Honeywell Sensing and Control
$1.0000 Yes Active YES 1 ms 0.58 Psi 0.25 % GAGE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE Port Diameter = 1.93 MM 14 3 mA BARBED 5.05 V 4.95 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 10 mm 6.16 mm 13.35 mm HONEYWELL SENSING AND CONTROL ROHS COMPLIANT, SMT-8 unknown
HSCDJJN001NDAA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 0.03 Psi -0.03 Psi 0.5-4.5V 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 2.34 MM and Port Height = 6.75 MM 3.5 mA STRAIGHT 5.05 V 4.95 V 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 9.91 mm 6.51 mm 13.3 mm HONEYWELL SENSING AND CONTROL DIP-6 compliant
ABPDRRN060MGSA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 460 µs 0.87 Psi SPI 1-4V 0.25 % GAGE PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 1.6 MM and Port Height = 4.75 MM 12 4.6 mA BARBED 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 8 mm 11 mm HONEYWELL SENSING AND CONTROL unknown
SSCMRRN005PD3A3
Honeywell Sensing and Control
$1.0000 Yes Active YES 460 µs 5 Psi -5 Psi I2C INTERFACE 0.20-0.80V 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 1.93 MM 12 2.1 mA BARBED 3.6 V 3 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 10 mm 6.16 mm 13.35 mm HONEYWELL SENSING AND CONTROL ROHS COMPLIANT, CERAMIC, SMT-8 unknown
NSCDRRN100PDUNV
Honeywell Sensing and Control
$1.0000 No Yes Active NO 100 Psi -100 Psi 0.25 % -0.85MV/V DIFFERENTIAL PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 1.93 MM 2.2 mA BARBED 12 V 1.5 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 10 mm 13.3 mm HONEYWELL SENSING AND CONTROL DIP-8 compliant
HSCDRRN015PDAA3
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 15 Psi -15 Psi 0.33-2.97V 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 1.93 MM 3.9 mA BARBED 3.6 V 3 V 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 6.16 mm 13.3 mm HONEYWELL SENSING AND CONTROL DIP-6 compliant
SSCMRRT015PDAA3
Honeywell Sensing and Control
$1.0000 Yes Active YES 1 ms 15 Psi -15 Psi 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE Port Diameter = 1.93 MM 2.1 mA BARBED 3.6 V 3 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 10 mm 6.16 mm 13.35 mm HONEYWELL SENSING AND CONTROL ROHS COMPLIANT, CERAMIC, SMT-8 unknown
HSCSHNN001BAAA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 14.5 Psi 0.5-4.5V 0.25 % ABSOLUTE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 4.78 MM 3.5 mA BARBED 5.25 V 4.75 V 85 °C -20 °C THROUGH HOLE MOUNT SOLDER HONEYWELL SENSING AND CONTROL SIP-4 compliant
HSCMRRN001NDAA5
Honeywell Sensing and Control
$1.0000 Yes Active YES 1 ms 0.03 Psi -0.03 Psi 0.5-4.5V 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 1.93 MM 3.5 mA BARBED 5.05 V 4.95 V 85 °C -20 °C SURFACE MOUNT RECTANGULAR SOLDER 10 mm 6.16 mm 13.3 mm HONEYWELL SENSING AND CONTROL SMT-6 compliant