Parametric results for: 4input under Pressure Sensors

Filter Your Search

1 - 10 of 6,072,294 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HSCDRRN100MD2A3
Honeywell Sensing and Control
$1.0000 Yes Active NO 460 µs 1.4 Psi -1.4 Psi I2C INTERFACE 0.33-2.97V 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 1.93 MM 12 3.9 mA BARBED 3.6 V 3 V 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 6.16 mm 13.3 mm HONEYWELL SENSING AND CONTROL DIP-6 compliant
HSCSFNN001BAAA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 14.5 Psi 0.5-4.5V 0.25 % ABSOLUTE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 4.78 MM 3.5 mA BARBED 5.25 V 4.75 V 85 °C -20 °C THROUGH HOLE MOUNT SOLDER HONEYWELL SENSING AND CONTROL SIP-4 compliant
HSCSAAN002NG5A3
Honeywell Sensing and Control
$1.0000 Yes Active NO 460 µs 0.07 Psi I2C INTERFACE 0.33-2.97V 0.25 % GAGE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 4.93 MM 12 2.8 mA BARBED 3.33 V 3.27 V 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 10 mm HONEYWELL SENSING AND CONTROL SIP-4 compliant
HSCMRRN005ND2A3T
Honeywell Sensing and Control
$1.0000 Yes Active YES 460 µs 0.18 Psi -0.18 Psi I2C INTERFACE 0.33-2.97V 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE PORT DIAMETER = 1.93 MM 12 2.8 mA BARBED 3.3 V 3.27 V 85 °C -20 °C SURFACE MOUNT RECTANGULAR SOLDER 10 mm 6.16 mm 13.3 mm HONEYWELL SENSING AND CONTROL SMT-8 compliant
FXPS7140P7ST1
NXP Semiconductors
$1.0000 Yes Active PRESSURE SENSOR,CAPACITIVE NXP SEMICONDUCTORS compliant
ABPDANV005PGSA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 460 µs 5 Psi SPI 1-4V 0.25 % GAGE PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 2.74 MM and Port Height = 7 MM 12 4.6 mA BARBED 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 8 mm 11 mm HONEYWELL SENSING AND CONTROL unknown Honeywell
SSCSNBN100PGAA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 100 Psi 0.25 % GAGE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE Port Diameter = 4.8 MM 3 mA BARBED 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT SOLDER HONEYWELL SENSING AND CONTROL ROHS COMPLIANT, CERAMIC, SIP-4 unknown Honeywell
ABPMRRN010KD2A3
Honeywell Sensing and Control
$1.0000 Yes Active YES 460 µs 1.45 Psi -1.45 Psi I2C INTERFACE 0.66-2.64V 0.25 % DIFFERENTIAL PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 1.6 MM and Port Height = 4.75 MM 12 3.9 mA BARBED 3.6 V 3 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 8 mm 11 mm HONEYWELL SENSING AND CONTROL unknown Honeywell
SSCDANN015PD6A5
Honeywell Sensing and Control
$1.0000 Yes Active NO 460 µs 15 Psi -15 Psi I2C INTERFACE 0.20-0.80V 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 4.93 MM and Port Height = 7.95 MM 12 3 mA BARBED 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 5.8 mm 13.35 mm HONEYWELL SENSING AND CONTROL ROHS COMPLIANT, CERAMIC, DIP-8 unknown Honeywell
HSCDRRN010MD2A3
Honeywell Sensing and Control
$1.0000 Yes Active NO 460 µs 0.1 Psi -0.1 Psi I2C INTERFACE 0.33-2.97V 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 1.93 MM 12 2.8 mA BARBED 3.6 V 3 V 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 6.16 mm 13.3 mm HONEYWELL SENSING AND CONTROL DIP-6 compliant Honeywell