Parametric results for: LEFS40NYA-400 under Pressure Sensors

Filter Your Search

41 - 50 of 6,072,294 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HSCDANN100PASA5
Honeywell Sensing and Control
$1.0000 Yes Yes Active NO 460 µs 100 Psi SPI 0.5-4.5V 0.25 % ABSOLUTE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 4.93 MM and Port Height = 7.95 MM 12 4.6 mA BARBED 5.25 V 4.75 V 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 5.8 mm 13.3 mm HONEYWELL SENSING AND CONTROL DIP-6 compliant
HSCMRRD015PD2A3
Honeywell Sensing and Control
$1.0000 Yes Yes Active YES 460 µs 15 Psi -15 Psi I2C INTERFACE 0.33-2.97V 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 1.93 MM 12 3.9 mA BARBED 3.6 V 3 V 85 °C -20 °C SURFACE MOUNT RECTANGULAR SOLDER 10 mm 6.16 mm 13.3 mm HONEYWELL SENSING AND CONTROL SMT-6 compliant
SSCDRRT001PD2A3
Honeywell Sensing and Control
$1.0000 Yes Active NO 460 µs 1 Psi -1 Psi I2C INTERFACE 0.20-0.80V 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 1.93 MM 12 2.1 mA BARBED 3.6 V 3 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 6.16 mm 13.35 mm HONEYWELL SENSING AND CONTROL ROHS COMPLIANT, CERAMIC, DIP-8 unknown
HSCSRNN1.6BA2A3
Honeywell Sensing and Control
$1.0000 Yes Active NO 460 µs 23.2 Psi I2C INTERFACE 0.33-2.97V 0.25 % ABSOLUTE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 1.92 MM 12 3.9 mA BARBED 3.6 V 3 V 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 5.8 mm 10 mm 10 mm HONEYWELL SENSING AND CONTROL SIP-4 compliant
HSCDRRT100PGAA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 100 Psi 0.5-4.5V 0.25 % GAGE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 1.93 MM 4.6 mA BARBED 5.25 V 4.75 V 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 6.16 mm 13.3 mm HONEYWELL SENSING AND CONTROL DIP-6 compliant
FXPS7250DS4ST1
NXP Semiconductors
$1.0000 Yes Active YES 530 µs 36.2 Psi 2.9 Psi SPI 0.1-4.8V ABSOLUTE PLASTIC PRESSURE SENSOR,CAPACITIVE DIGITAL VOLTAGE 12 8 mA HOLE 5.25 V 3.1 V 130 °C -40 °C SURFACE MOUNT SQUARE SOLDER 4 mm 1.98 mm 4 mm NXP SEMICONDUCTORS QFN-16 compliant
SM9D-BBK-T-006S-000
TE Connectivity
$1.0000 Yes End Of Life 0.6 Psi 90mV 0.1 % PRESSURE SENSOR,PIEZORESISTIVE 6.5 V 85 °C -40 °C 10.31 mm 10.26 mm TE CONNECTIVITY LTD compliant
FXPQ3115BVST1
NXP Semiconductors
$1.0000 Yes Active YES 1 s 15.9542 Psi 2.9 Psi I2C INTERFACE 0.10-0.90V ABSOLUTE PRESSURE SENSOR, MEMS, PIEZORESISTIVE DIGITAL VOLTAGE IT HAS I/O SUPPLY VOLTAGE 1.62 TO 3.6 V 20 40 µA HOLE 3.6 V 1.95 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 3 mm 1.1 mm 5 mm NXP SEMICONDUCTORS compliant
FXPS7550DS4ST1
NXP Semiconductors
$1.0000 Yes Active YES 2.016 ms 79.7708 Psi 2.90075 Psi SPI 0.1-4.65V ABSOLUTE PLASTIC PRESSURE SENSOR,CAPACITIVE DIGITAL VOLTAGE AEC-Q100 32 8 mA HOLE 5.25 V 3.1 V 130 °C -40 °C SURFACE MOUNT SQUARE SOLDER 4 mm 2.005 mm 4 mm NXP SEMICONDUCTORS HQFN-16 compliant
SSCDANN015PG2A3
Honeywell Sensing and Control
$1.0000 Yes Active NO 460 µs 15 Psi I2C INTERFACE 0.20-0.80V 0.25 % GAGE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 4.93 MM and Port Height = 7.95 MM 12 2.1 mA BARBED 3.6 V 3 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 5.8 mm 13.35 mm HONEYWELL SENSING AND CONTROL ROHS COMPLIANT, CERAMIC, DIP-8 compliant Honeywell