Parametric results for: DLV-015G-E2BD-C-NS3N under Pressure Sensors

Filter Your Search

21 - 30 of 6,072,294 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ABPMRRN010KD2A3
Honeywell Sensing and Control
$1.0000 Yes Active YES 460 µs 1.45 Psi -1.45 Psi I2C INTERFACE 0.66-2.64V 0.25 % DIFFERENTIAL PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 1.6 MM and Port Height = 4.75 MM 12 3.9 mA BARBED 3.6 V 3 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 8 mm 11 mm HONEYWELL SENSING AND CONTROL unknown
SSCMRNN160MDAA5
Honeywell Sensing and Control
$1.0000 Yes Yes Active YES 1 ms 2.32 Psi -2.32 Psi I2C INTERFACE 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE TEMPERATURE COMPENSATED OVER -20 TO 85 DEG 3 mA BARBED 5.25 V 4.75 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 9.91 mm 6.54 mm 13.35 mm HONEYWELL SENSING AND CONTROL unknown ROHS COMPLIANT, CERAMIC, SMT-8
SSCSNNN600MAAA3
Honeywell Sensing and Control
$1.0000 Yes Yes Active NO 1 ms 8.702 Psi I2C INTERFACE 0.25 % ABSOLUTE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE 12 2.1 mA HOLE 3.6 V 3 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 4.67 mm 9.91 mm 9.91 mm HONEYWELL SENSING AND CONTROL unknown ROHS COMPLIANT, SIP-4
ABPMRNT150PGAA3
Honeywell Sensing and Control
$1.0000 Yes Active YES 1 ms 150 Psi 0.25 % GAGE PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 1.6 MM and Port Height = 4.75 MM 2.8 mA BARBED 3.6 V 3 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 8 mm 11 mm HONEYWELL SENSING AND CONTROL unknown
HSCSSNN005PDAA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 5 Psi -5 Psi 0.5-4.5V 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT 3.5 mA HOLE 5.25 V 4.75 V 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 5.1 mm 13.11 mm 12.57 mm HONEYWELL SENSING AND CONTROL compliant SIP-4
24PCCFA6A
Honeywell Sensing and Control
$1.0000 Yes Yes Active NO 1 ms 15 Psi 4-WIRE INTERFACE 0.2 % -16MV ABSOLUTE PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE OUTPUT RANGE IS FROM -16MV TO -216MV STRAIGHT 12 V 10 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 8.89 mm 7.87 mm 12.7 mm HONEYWELL SENSING AND CONTROL compliant
MS5840-02BA36
TE Connectivity
$1.0000 Active PRESSURE SENSOR,PIEZORESISTIVE TE CONNECTIVITY LTD unknown TE Connectivity
HSCSAAN160MDAA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 2.3 Psi -2.3 Psi 0.5-4.5V 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 4.93 MM 3.5 mA BARBED 5.25 V 4.75 V 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 10 mm 22.06 mm HONEYWELL SENSING AND CONTROL compliant SIP-4
SSCMRNT030PAAA3
Honeywell Sensing and Control
$1.0000 Yes Active YES 1 ms 30 Psi 0.25 % ABSOLUTE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE Port Diameter = 1.93 MM 2.1 mA BARBED 3.6 V 3 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 10 mm 5.8 mm 13.3 mm HONEYWELL SENSING AND CONTROL unknown ROHS COMPLIANT, CERAMIC, SMT-8
SSCMRRN040MDSA3
Honeywell Sensing and Control
$1.0000 Yes Active YES 460 µs 0.58 Psi -0.58 Psi SPI INTERFACE 0.20-0.80V 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 1.93 MM 12 2.1 mA BARBED 3.33 V 3.27 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 10 mm 6.16 mm 13.35 mm HONEYWELL SENSING AND CONTROL compliant ROHS COMPLIANT, CERAMIC, SMT-8