Parametric results for: m7137-350bg-50000 under Pressure Sensors

Filter Your Search

1 - 10 of 6,072,294 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ABPLLNN060MGSA3
Honeywell Sensing and Control
$1.0000 Yes Active YES 460 µs 0.87 Psi SPI 0.66-2.64V 0.25 % GAGE PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 2.68 MM and Port Height = 4.8 MM 12 3.9 mA STRAIGHT 3.6 V 3 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 8 mm 11 mm HONEYWELL SENSING AND CONTROL unknown
HSCSAAN005NG2A3
Honeywell Sensing and Control
$1.0000 Yes Active NO 460 µs 0.18 Psi I2C INTERFACE 0.33-2.97V 0.25 % GAGE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 4.93 MM 12 2.8 mA BARBED 3.33 V 3.27 V 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 10 mm HONEYWELL SENSING AND CONTROL compliant SIP-4
NBPLLNN030PGUNV
Honeywell Sensing and Control
$1.0000 Active YES 30 Psi 0.25 % 0MV/V GAGE POLYAMIDE PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE 2.5 mA BARBLESS 12 V 1.8 V 125 °C -40 °C SURFACE MOUNT SQUARE SOLDER 7 mm 2.03 mm 7 mm HONEYWELL SENSING AND CONTROL unknown SMT-6
TBPDANS005PGUCV
Honeywell Sensing and Control
$1.0000 Yes Active NO 5 Psi GAGE PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT IT HAS ACCURACY 0.15 PERCENTAGE 600 µA BARBED 125 °C -40 °C THROUGH HOLE MOUNT SOLDER HONEYWELL SENSING AND CONTROL compliant
SSCSNBN100PGAA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 100 Psi 0.25 % GAGE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE Port Diameter = 4.8 MM 3 mA BARBED 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT IRREGULAR SOLDER 25.3 mm 22.87 mm 27.31 mm HONEYWELL SENSING AND CONTROL unknown ROHS COMPLIANT, CERAMIC, SIP-4
ABPDANT150PGAA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 150 Psi 0.25 % GAGE PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 2.74 MM and Port Height = 7 MM 3.8 mA BARBED 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 8 mm 11 mm HONEYWELL SENSING AND CONTROL unknown
HSCSFNN001BAAA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 14.5 Psi 0.5-4.5V 0.25 % ABSOLUTE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 4.78 MM 3.5 mA BARBED 5.25 V 4.75 V 85 °C -20 °C THROUGH HOLE MOUNT SOLDER HONEYWELL SENSING AND CONTROL compliant SIP-4
ABPMRRN010KD2A3
Honeywell Sensing and Control
$1.0000 Yes Active YES 460 µs 1.45 Psi -1.45 Psi I2C INTERFACE 0.66-2.64V 0.25 % DIFFERENTIAL PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 1.6 MM and Port Height = 4.75 MM 12 3.9 mA BARBED 3.6 V 3 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 8 mm 11 mm HONEYWELL SENSING AND CONTROL unknown
SSCMRNN160MDAA5
Honeywell Sensing and Control
$1.0000 Yes Yes Active YES 1 ms 2.32 Psi -2.32 Psi I2C INTERFACE 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE TEMPERATURE COMPENSATED OVER -20 TO 85 DEG 3 mA BARBED 5.25 V 4.75 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 9.91 mm 6.54 mm 13.35 mm HONEYWELL SENSING AND CONTROL unknown ROHS COMPLIANT, CERAMIC, SMT-8
SSCSNNN600MAAA3
Honeywell Sensing and Control
$1.0000 Yes Yes Active NO 1 ms 8.702 Psi I2C INTERFACE 0.25 % ABSOLUTE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE 12 2.1 mA HOLE 3.6 V 3 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 4.67 mm 9.91 mm 9.91 mm HONEYWELL SENSING AND CONTROL unknown ROHS COMPLIANT, SIP-4