Parametric results for: M5291-010012-035BC under Pressure Sensors

Filter Your Search

1 - 10 of 6,072,294 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HSCSAAN002NG5A3
Honeywell Sensing and Control
$1.0000 Yes Active NO 460 µs 0.07 Psi I2C INTERFACE 0.33-2.97V 0.25 % GAGE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 4.93 MM 12 2.8 mA BARBED 3.33 V 3.27 V 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 10 mm HONEYWELL SENSING AND CONTROL SIP-4 compliant
HSCDRNN030PAAA5
Honeywell Sensing and Control
$1.0000 Yes Obsolete NO 1 ms 30 Psi 0.5-4.5V 0.25 % ABSOLUTE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 1.93 MM 4.6 mA BARBED 5.25 V 4.75 V 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 5.8 mm 13.3 mm HONEYWELL SENSING AND CONTROL DIP-6 compliant
HSCMRRN005ND2A3T
Honeywell Sensing and Control
$1.0000 Yes Active YES 460 µs 0.18 Psi -0.18 Psi I2C INTERFACE 0.33-2.97V 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE PORT DIAMETER = 1.93 MM 12 2.8 mA BARBED 3.3 V 3.27 V 85 °C -20 °C SURFACE MOUNT RECTANGULAR SOLDER 10 mm 6.16 mm 13.3 mm HONEYWELL SENSING AND CONTROL SMT-8 compliant
SSCSSNT001PDAA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 1 Psi -1 Psi 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE TEMPERATURE COMPENSATED OVER -20 TO 85 DEG 3 mA HOLE 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 5.1 mm 13.11 mm 12.57 mm HONEYWELL SENSING AND CONTROL ROHS COMPLIANT, CERAMIC, SIP-4 compliant
SSCSNBN100PAAA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 100 Psi 0.25 % ABSOLUTE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE Port Diameter = 4.8 MM 3 mA BARBED 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT SOLDER HONEYWELL SENSING AND CONTROL ROHS COMPLIANT, CERAMIC, SIP-4 unknown
SSCSSNN001PGAA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 1 Psi 0.25 % GAGE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE TEMPERATURE COMPENSATED OVER -20 TO 85 DEG 3 mA HOLE 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 5.1 mm 13.11 mm 12.57 mm HONEYWELL SENSING AND CONTROL ROHS COMPLIANT, CERAMIC, SIP-4 unknown
SSCSNBN001BDAA3
Honeywell Sensing and Control
$1.0000 Yes Yes Active NO 1 ms 14.5 Psi -14.5 Psi I2C INTERFACE 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE TEMPERATURE COMPENSATED OVER -20 TO 85 DEG 12 2.1 mA BARBED 3.6 V 3 V 85 °C -40 °C THROUGH HOLE MOUNT SOLDER 25.3 mm 22.87 mm 27.31 mm HONEYWELL SENSING AND CONTROL ROHS COMPLIANT, CERAMIC, SIP-4 unknown
SSCDANN030PAAB5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 30 Psi 0.25 % ABSOLUTE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE PORT DIAMETER = 4.93 MM AND PORT HEIGHT = 7.95 MM 3.5 mA BARBED 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 5.8 mm 13.3 mm HONEYWELL SENSING AND CONTROL DIP-8 unknown
SSCSMNN001PGAA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 1 Psi 0.25 % GAGE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE TEMPERATURE COMPENSATED OVER -20 TO 85 DEG 3 mA HOLE 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT ROUND SOLDER 15.24 mm 15.24 mm HONEYWELL SENSING AND CONTROL ROHS COMPLIANT, CERAMIC, SIP-4 unknown
HSCDANN004BAAA5
Honeywell Sensing and Control
$1.0000 Yes Yes Active NO 1 ms 58 Psi 0.5-4.5V 0.25 % ABSOLUTE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 4.93 MM and Port Height = 7.95 MM 4.6 mA BARBED 5.25 V 4.75 V 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 5.8 mm 13.3 mm HONEYWELL SENSING AND CONTROL DIP-6 compliant