Filter Your Search
31 - 40 of 531 results
|
SDE5-D10-FP-Q4E-P-M8
Festo
|
$130.8156 | Yes | Active | NO | 145.03 Psi | 0.5 % | RELATIVE | PA/POM | PRESSURE SENSOR,PIEZORESISTIVE | PNP | IP40, REVERSE POLARITY PROTECTION | HOLE | 30 V | 15 V | 50 °C | BOARD MOUNT | RECTANGULAR | CONNECTOR/PLUG | 16 mm | 24.5 mm | 38.5 mm | FESTO AG & CO KG | unknown | Festo | ||||
|
SDE5-D10-FP-Q6E-P-M8
Festo
|
$130.8156 | Yes | Active | NO | 145.03 Psi | 0.5 % | RELATIVE | PA/POM | PRESSURE SENSOR,PIEZORESISTIVE | PNP | IP40, REVERSE POLARITY PROTECTION | HOLE | 30 V | 15 V | 50 °C | BOARD MOUNT | RECTANGULAR | CONNECTOR/PLUG | 16 mm | 24.5 mm | 38.5 mm | FESTO AG & CO KG | unknown | |||||
|
PEV-W-S-LED-GH
Festo
|
$131.4406 | Yes | Active | NO | 116 Psi | RELATIVE | PA, PET, POM | PRESSURE SENSOR, PRESSURE SWITCH | IP65 | HOLE | 30 V | 10 V | 60 °C | THROUGH HOLE MOUNT | RECTANGULAR | CONNECTOR | 18 mm | 60 mm | 42 mm | FESTO AG & CO KG | unknown | Festo | ||||||
|
SPAN-B2R-Q4-PN-PN-L1
Festo
|
$131.6997 | Yes | Active | 14.5 Psi | -14.5 Psi | 1.5 % | RELATIVE | PA-REINFORCED | PRESSURE SENSOR,PIEZORESISTIVE | PNP/NPN | IP 40; REVERSE POLARITY PROTECTION | 14 | 30 V | 15 V | 50 °C | RECTANGULAR | PLUG | 25.3 mm | 30 mm | 30 mm | FESTO AG & CO KG | unknown | Festo | |||||
|
SPAN-P10R-Q4-PN-PN-L1
Festo
|
$131.6997 | Yes | Active | 145.03 Psi | 1.5 % | RELATIVE | PA-REINFORCED | PRESSURE SENSOR,PIEZORESISTIVE | PNP/NPN | IP 40; REVERSE POLARITY PROTECTION | 14 | 30 V | 15 V | 50 °C | RECTANGULAR | PLUG | 25.3 mm | 30 mm | 30 mm | FESTO AG & CO KG | unknown | Festo | ||||||
|
SDE5-D10-O-Q6E-P-M8
Festo
|
$133.2696 | Yes | Active | NO | 145.03 Psi | 0.5 % | RELATIVE | PA/POM | PRESSURE SENSOR,PIEZORESISTIVE | PNP, NO | IP40, REVERSE POLARITY PROTECTION | HOLE | 30 V | 15 V | 50 °C | BOARD MOUNT | RECTANGULAR | CONNECTOR/PLUG | 16 mm | 24.5 mm | 38.5 mm | FESTO AG & CO KG | unknown | |||||
|
SDE5-D10-FP-Q6-P-M8
Festo
|
$133.2696 | Yes | Active | NO | 145.03 Psi | 0.5 % | RELATIVE | PA/POM | PRESSURE SENSOR,PIEZORESISTIVE | PNP | IP40, REVERSE POLARITY PROTECTION | HOLE | 30 V | 15 V | 50 °C | BOARD MOUNT | RECTANGULAR | CONNECTOR/PLUG | 16 mm | 24.5 mm | 38.5 mm | FESTO AG & CO KG | unknown | |||||
|
SDE5-V1-O-Q6E-P-M8
Festo
|
$133.2696 | Yes | Active | NO | -14.503 Psi | 0.5 % | RELATIVE | PA/POM | PRESSURE SENSOR,PIEZORESISTIVE | PNP, NO | IP40, REVERSE POLARITY PROTECTION | HOLE | 30 V | 15 V | 50 °C | BOARD MOUNT | RECTANGULAR | CONNECTOR/PLUG | 16 mm | 24.5 mm | 38.5 mm | FESTO AG & CO KG | unknown | |||||
|
SDE5-V1-FP-Q6-P-M8
Festo
|
$133.2696 | Yes | Active | NO | -14.503 Psi | 0.5 % | RELATIVE | PA/POM | PRESSURE SENSOR,PIEZORESISTIVE | PNP | IP40, REVERSE POLARITY PROTECTION | HOLE | 30 V | 15 V | 50 °C | BOARD MOUNT | RECTANGULAR | CONNECTOR/PLUG | 16 mm | 24.5 mm | 38.5 mm | FESTO AG & CO KG | unknown | |||||
|
SDE5-V1-O-Q4E-P-M8
Festo
|
$133.2696 | Yes | Active | NO | -14.503 Psi | 0.5 % | RELATIVE | PA/POM | PRESSURE SENSOR,PIEZORESISTIVE | PNP, NO | IP40, REVERSE POLARITY PROTECTION | HOLE | 30 V | 15 V | 50 °C | BOARD MOUNT | RECTANGULAR | CONNECTOR/PLUG | 16 mm | 24.5 mm | 38.5 mm | FESTO AG & CO KG | unknown | Festo |