Filter Your Search
21 - 30 of 531 results
|
SPAE-P10R-S4-PNLK-2.5K
Festo
|
$79.9430 | Yes | Active | 145 Psi | IO-LINK | 1.5 % | RELATIVE | PA-REINFORCED | PRESSURE SENSOR,PIEZORESISTIVE | NPN/PNP, NC/NO | IP40, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 10 | HOLE | 30 V | 18 V | 50 °C | RECTANGULAR | CABLE | 9.8 mm | 29.3 mm | 17.5 mm | FESTO AG & CO KG | unknown | ||||||
|
SPAE-V1R-S4-PNLK-2.5K
Festo
|
$79.9430 | Yes | Active | PRESSURE SENSOR,PIEZORESISTIVE | FESTO AG & CO KG | unknown | Festo | ||||||||||||||||||||||
|
SPAE-V1R-Q3-PNLK-2.5K
Festo
|
$84.0156 | Yes | Active | PRESSURE SENSOR,PIEZORESISTIVE | FESTO AG & CO KG | unknown | Festo | ||||||||||||||||||||||
|
SPAE-P10R-Q3-PNLK-2.5K
Festo
|
$84.0156 | Yes | Active | 145 Psi | IO-LINK | 1.5 % | RELATIVE | PA-REINFORCED | PRESSURE SENSOR,PIEZORESISTIVE | NPN/PNP, NC/NO | IP40, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 10 | HOLE | 30 V | 18 V | 50 °C | RECTANGULAR | CABLE WITH CONNECTOR | 9.8 mm | 42 mm | 17.5 mm | FESTO AG & CO KG | unknown | ||||||
|
SPAN-P10R-G18M-PNLK-PNVBA-L1
Festo
|
$87.8659 | Yes | Active | 145.03 Psi | IO-LINK | 4-20mA | 1.5 % | RELATIVE | PA-REINFORCED | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG CURRENT, PNP/NPN | IP 40; REVERSE POLARITY PROTECTION | 14 | G1/8 MALE | 30 V | 15 V | 50 °C | RECTANGULAR | PLUG | 25.3 mm | 30 mm | 30 mm | FESTO AG & CO KG | unknown | Festo | ||||
|
SPAE-V1R-S6-PNLK-2.5K
Festo
|
$111.0334 | Yes | Active | PRESSURE SENSOR,PIEZORESISTIVE | FESTO AG & CO KG | unknown | |||||||||||||||||||||||
|
SPAE-P10R-S6-PNLK-2.5K
Festo
|
$111.0334 | Yes | Active | 145 Psi | IO-LINK | 1.5 % | RELATIVE | PA-REINFORCED | PRESSURE SENSOR,PIEZORESISTIVE | NPN/PNP, NC/NO | IP40, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 10 | HOLE | 30 V | 18 V | 50 °C | RECTANGULAR | CABLE | 9.8 mm | 29.3 mm | 17.5 mm | FESTO AG & CO KG | unknown | ||||||
|
SPAE-V1R-Q4-PNLK-2.5K
Festo
|
$116.6926 | Yes | Active | PRESSURE SENSOR,PIEZORESISTIVE | FESTO AG & CO KG | unknown | |||||||||||||||||||||||
|
SPAE-P10R-Q4-PNLK-2.5K
Festo
|
$116.6926 | Yes | Active | 145 Psi | IO-LINK | 1.5 % | RELATIVE | PA-REINFORCED | PRESSURE SENSOR,PIEZORESISTIVE | NPN/PNP, NC/NO | IP40, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 10 | HOLE | 30 V | 18 V | 50 °C | RECTANGULAR | CABLE WITH CONNECTOR | 9.8 mm | 42 mm | 17.5 mm | FESTO AG & CO KG | unknown | ||||||
|
PEV-W-KL-LED-GH
Festo
|
$120.0686 | Yes | Active | NO | 116 Psi | RELATIVE | PA, PET, POM | PRESSURE SENSOR, PRESSURE SWITCH | IP20 | HOLE | 30 V | 10 V | 60 °C | THROUGH HOLE MOUNT | RECTANGULAR | SCREW TERMINAL | 18 mm | 60 mm | 42 mm | FESTO AG & CO KG | unknown | Festo |