Parametric results for: PS400ITQFE0L20 under Pressure Sensors

Filter Your Search

21 - 30 of 6,072,294 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ABPDANN010BGAA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 145 Psi 0.25 % GAGE PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 2.74 MM and Port Height = 7 MM 3.8 mA BARBED 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 8 mm 11 mm HONEYWELL SENSING AND CONTROL unknown Honeywell
HSCDRRD160MDSA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 460 µs 2.3 Psi -2.3 Psi SPI 0.5-4.5V 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 1.93 MM 12 4.6 mA BARBED 5.25 V 4.75 V 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 6.16 mm 13.3 mm HONEYWELL SENSING AND CONTROL compliant Honeywell DIP-6
SSCSRNN004NDAA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 0.145 Psi -0.145 Psi 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE Port Diameter = 1.92 MM 14 3 mA BARBED 5.05 V 4.95 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 5.8 mm 10 mm 10 mm HONEYWELL SENSING AND CONTROL unknown Honeywell ROHS COMPLIANT, SIP-4
ABPLANN015PDAA3
Honeywell Sensing and Control
$1.0000 Yes Active YES 1 ms 15 Psi -15 Psi 0.25 % DIFFERENTIAL PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 2.74 MM and Port Height = 7 MM 2.8 mA BARBED 3.6 V 3 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 8 mm 11 mm HONEYWELL SENSING AND CONTROL unknown Honeywell
RSCDRRM020NDSE3
Honeywell Sensing and Control
$1.0000 Yes Yes Active NO 0.7 Psi -0.7 Psi SPI 0.66-2.64V 0.1 % DIFFERENTIAL PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 1.93 MM and Port Height = 2.93 24 1.7 mA BARBED 3.33 V 3.27 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 6.16 mm 12.95 mm HONEYWELL SENSING AND CONTROL unknown Honeywell DIP-8
HSCMRRN001PDSA3
Honeywell Sensing and Control
$1.0000 Yes Yes Active YES 460 µs 1 Psi -1 Psi SPI 0.33-2.97V 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 1.93 MM 12 3.9 mA BARBED 3.6 V 3 V 85 °C -20 °C SURFACE MOUNT RECTANGULAR SOLDER 10 mm 6.16 mm 13.3 mm HONEYWELL SENSING AND CONTROL compliant Honeywell SMT-6
ABPLNNN060MGSA3
Honeywell Sensing and Control
$1.0000 Yes Active YES 460 µs 0.87 Psi SPI 0.66-2.64V 0.25 % GAGE PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE 12 3.9 mA HOLE 3.6 V 3 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 8 mm 11 mm HONEYWELL SENSING AND CONTROL unknown Honeywell
HSCDANT001PGAA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 1 Psi 0.5-4.5V 0.25 % GAGE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 4.93 MM and Port Height = 7.95 MM 4.6 mA BARBED 5.25 V 4.75 V 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 5.8 mm 13.3 mm HONEYWELL SENSING AND CONTROL compliant Honeywell DIP-6
SSCSSNT015PAAA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 15 Psi 0.25 % ABSOLUTE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE TEMPERATURE COMPENSATED OVER -20 TO 85 DEG 3 mA HOLE 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 5.1 mm 13.11 mm 12.57 mm HONEYWELL SENSING AND CONTROL unknown Honeywell ROHS COMPLIANT, CERAMIC, SIP-4
HSCDRRN004ND2A3
Honeywell Sensing and Control
$1.0000 Yes Active NO 460 µs 0.14 Psi -0.14 Psi I2C INTERFACE 0.33-2.97V 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 1.93 MM 12 2.8 mA BARBED 3.6 V 3 V 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 6.16 mm 13.3 mm HONEYWELL SENSING AND CONTROL compliant Honeywell DIP-6