Filter Your Search
1 - 10 of 6,072,294 results
|
IPSUAT-GP5K8-5
Cynergy3 Components
|
$0.7305 | Yes | Contact Manufacturer | PRESSURE SENSOR,PIEZORESISTIVE | CYNERGY3 COMPONENTS LTD | compliant | |||||||||||||||||||||||||||||||
|
24PCFFH2G
Honeywell Sensing and Control
|
$0.9531 | No | Yes | Active | NO | 100 Psi | 0.2 % | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | PORT DIAMETER=5 MM AND PORT HEIGHT=12.7 MM | HOLE | 10.01 V | 9.99 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 8 mm | 9 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | unknown | DIP-4 | Honeywell | |||||||||||
|
HSCDANN400KAAA5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 1 ms | 58 Psi | 0.25 % | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | Port Diameter = 4.93 MM and Port Height = 7.95 MM | 4.6 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 5.8 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | unknown | DIP-6 | |||||||||||
|
26PCCFA3D
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 1 ms | 15 Psi | 0.25 % | 0MV | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | STRAIGHT | 10.01 V | 9.99 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | SOLDER | HONEYWELL SENSING AND CONTROL | unknown | ||||||||||||||||||
|
SSCSMNN100PAAF5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 1 ms | 100 Psi | 0.25 % | ABSOLUTE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | 3.5 mA | HOLE | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | CIRCULAR | SOLDER | 15.24 mm | HONEYWELL SENSING AND CONTROL | unknown | SIP-4 | |||||||||||||
|
HSCMRRN016MD2A3
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | YES | 460 µs | 0.2 Psi | -0.2 Psi | I2C INTERFACE | 0.66-2.64V | 0.25 % | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.93 MM | 12 | 2.8 mA | BARBED | 3.6 V | 3 V | 85 °C | -20 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 10 mm | 6.16 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | compliant | SMT-6 | |||||||
|
ABPLNNN001PG3A3
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | YES | 460 µs | 1 Psi | I2C INTERFACE | 0.66-2.64V | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | 12 | 3.9 mA | HOLE | 3.6 V | 3 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 8 mm | 11 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | ||||||||||
|
SSCDLNN100MDSA5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 460 µs | 1.45 Psi | -1.45 Psi | SPI INTERFACE | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 2.47 MM and Port Height = 7.95 MM | 12 | 3 mA | STRAIGHT | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 5.8 mm | 13.35 mm | HONEYWELL SENSING AND CONTROL | compliant | ROHS COMPLIANT, CERAMIC, DIP-8 | |||||||
|
ABPLLNN015PDAA5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | YES | 1 ms | 15 Psi | -15 Psi | 0.25 % | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | Port Diameter = 2.68 MM and Port Height = 4.8 MM | 3.8 mA | STRAIGHT | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 8 mm | 11 mm | HONEYWELL SENSING AND CONTROL | unknown | ||||||||||||
|
ABPMRRN010KD2A3
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | YES | 460 µs | 1.45 Psi | -1.45 Psi | I2C INTERFACE | 0.66-2.64V | 0.25 % | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.6 MM and Port Height = 4.75 MM | 12 | 3.9 mA | BARBED | 3.6 V | 3 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 8 mm | 11 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell |