Parametric results for: pa85u under Pressure Sensors

Filter Your Search

1 - 10 of 6,072,294 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SSCDRRN001PGSA3
Honeywell Sensing and Control
$1.0000 Yes Active NO 460 µs 1 Psi SPI INTERFACE 0.25 % GAGE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 1.93 MM 12 2.1 mA BARBED 3.6 V 3 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 6.16 mm 13.35 mm HONEYWELL SENSING AND CONTROL ROHS COMPLIANT, CERAMIC, DIP-8 unknown
FXPS7400DI4ST1
NXP Semiconductors
$1.0000 Yes Active YES 2.016 ms 58.0151 Psi 2.90075 Psi I2C INTERFACE 0.1-4.65V 5.7 % ABSOLUTE PLASTIC PRESSURE SENSOR,CAPACITIVE DIGITAL VOLTAGE AEC-Q100 8 mA HOLE 5.25 V 3.1 V 130 °C -40 °C SURFACE MOUNT SQUARE SOLDER 4 mm 2.005 mm 4 mm NXP SEMICONDUCTORS HQFN-16 compliant
SSCSHNV015PD6A3
Honeywell Sensing and Control
$1.0000 Yes Active NO 460 µs 15 Psi -15 Psi I2C INTERFACE 0.20-0.80V 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 4.78 MM 12 2.1 mA BARBED 3.6 V 3 V 85 °C -40 °C THROUGH HOLE MOUNT SOLDER HONEYWELL SENSING AND CONTROL ROHS COMPLIANT, CERAMIC, SIP-4 compliant
SSCSMNN030PGAA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 30 Psi 0.25 % GAGE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE TEMPERATURE COMPENSATED OVER -20 TO 85 DEG 3 mA HOLE 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT ROUND SOLDER 15.24 mm 15.24 mm HONEYWELL SENSING AND CONTROL ROHS COMPLIANT, CERAMIC, SIP-4 unknown
SSCSMNT001BGAA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 14.5 Psi 0.25 % GAGE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE TEMPERATURE COMPENSATED OVER -20 TO 85 DEG 3 mA HOLE 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT ROUND SOLDER 15.24 mm 15.24 mm HONEYWELL SENSING AND CONTROL ROHS COMPLIANT, CERAMIC, SIP-4 unknown
FXPS7550A4ST1
NXP Semiconductors
$1.0000 Yes Active YES 79.7708 Psi 2.90075 Psi 0.2-4.8V 3 % ABSOLUTE PLASTIC PRESSURE SENSOR,CAPACITIVE ANALOG VOLTAGE AEC-Q100 8 mA HOLE 5.25 V 3.1 V 130 °C -40 °C SURFACE MOUNT SQUARE SOLDER 4 mm 2.005 mm 4 mm NXP SEMICONDUCTORS HQFN-16 compliant
ABPDRRT100MGAA3
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 1.45 Psi 0.25 % GAGE PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 1.6 MM and Port Height = 4.75 MM 2.8 mA BARBED 3.6 V 3 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 8 mm 11 mm HONEYWELL SENSING AND CONTROL unknown
SSCMANT030PGAA5
Honeywell Sensing and Control
$1.0000 Yes Active YES 1 ms 30 Psi 0.25 % GAGE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE Port Diameter = 4.93 MM and Port Height = 7.95 MM 3 mA BARBED 5.25 V 4.75 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 10 mm 5.8 mm 13.4 mm HONEYWELL SENSING AND CONTROL ROHS COMPLIANT, CERAMIC, SMT-8 compliant
HSCDRNN030PA4A3
Honeywell Sensing and Control
$1.0000 Yes Yes Active NO 460 µs 30 Psi I2C INTERFACE 0.33-2.97V 0.25 % ABSOLUTE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 1.93 MM 12 3.9 mA BARBED 3.6 V 3 V 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 5.8 mm 13.3 mm HONEYWELL SENSING AND CONTROL DIP-6 compliant
HSCSANN005PGAA3
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 5 Psi 0.33-2.97V 0.25 % GAGE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 4.93 MM 2.8 mA BARBED 3.6 V 3 V 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 10 mm HONEYWELL SENSING AND CONTROL SIP-4 compliant