Parametric results for: 3500-p under Pressure Sensors

Filter Your Search

11 - 20 of 6,072,294 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HSCDRNN030PA4A3
Honeywell Sensing and Control
$1.0000 Yes Yes Active NO 460 µs 30 Psi I2C INTERFACE 0.33-2.97V 0.25 % ABSOLUTE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 1.93 MM 12 3.9 mA BARBED 3.6 V 3 V 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 5.8 mm 13.3 mm HONEYWELL SENSING AND CONTROL DIP-6 compliant
HSCDRRN010MD2A3
Honeywell Sensing and Control
$1.0000 Yes Active NO 460 µs 0.1 Psi -0.1 Psi I2C INTERFACE 0.33-2.97V 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 1.93 MM 12 2.8 mA BARBED 3.6 V 3 V 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 6.16 mm 13.3 mm HONEYWELL SENSING AND CONTROL DIP-6 compliant
SSCSNBN030PGAB5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 30 Psi 0.25 % GAGE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE PORT DIAMETER = 4.8 MM 3.5 mA STRAIGHT 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT SOLDER HONEYWELL SENSING AND CONTROL SIP-4 unknown
NBPLLNN030PGUNV
Honeywell Sensing and Control
$1.0000 Active YES 30 Psi 0.25 % 0MV/V GAGE POLYAMIDE PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE 2.5 mA BARBLESS 12 V 1.8 V 125 °C -40 °C SURFACE MOUNT SQUARE SOLDER 7 mm 2.03 mm 7 mm HONEYWELL SENSING AND CONTROL SMT-6 unknown
MS5840-02BA36
TE Connectivity
$1.0000 Active PRESSURE SENSOR,PIEZORESISTIVE TE CONNECTIVITY LTD unknown TE Connectivity
HSCDRRN010MDSA3
Honeywell Sensing and Control
$1.0000 Yes Active NO 460 µs 0.1 Psi -0.1 Psi SPI 0.33-2.97V 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 1.93 MM 12 2.8 mA BARBED 3.6 V 3 V 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 6.16 mm 13.3 mm HONEYWELL SENSING AND CONTROL DIP-6 compliant
24PCCFA6A
Honeywell Sensing and Control
$1.0000 Yes Yes Active NO 1 ms 15 Psi 4-WIRE INTERFACE 0.2 % -16MV ABSOLUTE PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE OUTPUT RANGE IS FROM -16MV TO -216MV STRAIGHT 12 V 10 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 8.89 mm 7.87 mm 12.7 mm HONEYWELL SENSING AND CONTROL compliant
ABPDANT150PGAA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 150 Psi 0.25 % GAGE PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 2.74 MM and Port Height = 7 MM 3.8 mA BARBED 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 8 mm 11 mm HONEYWELL SENSING AND CONTROL unknown
SSCSNBN015PGAB5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 15 Psi 0.25 % GAGE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE PORT DIAMETER = 4.8 MM 3.5 mA STRAIGHT 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT IRREGULAR SOLDER 25.3 mm 22.87 mm 27.31 mm HONEYWELL SENSING AND CONTROL SIP-4 unknown
ABPMRRN010KD2A3
Honeywell Sensing and Control
$1.0000 Yes Active YES 460 µs 1.45 Psi -1.45 Psi I2C INTERFACE 0.66-2.64V 0.25 % DIFFERENTIAL PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 1.6 MM and Port Height = 4.75 MM 12 3.9 mA BARBED 3.6 V 3 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 8 mm 11 mm HONEYWELL SENSING AND CONTROL unknown