Filter Your Search
41 - 50 of 6,072,294 results
|
HSCDRNN030PAAA5
Honeywell Sensing and Control
|
$1.0000 | Yes | Obsolete | NO | 1 ms | 30 Psi | 0.5-4.5V | 0.25 % | ABSOLUTE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | Port Diameter = 1.93 MM | 4.6 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 5.8 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | DIP-6 | compliant | |||||||
|
HSCDANN004BAAA5
Honeywell Sensing and Control
|
$1.0000 | Yes | Yes | Active | NO | 1 ms | 58 Psi | 0.5-4.5V | 0.25 % | ABSOLUTE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | Port Diameter = 4.93 MM and Port Height = 7.95 MM | 4.6 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 5.8 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | DIP-6 | compliant | ||||||
|
HSCSAAN001ND2A3
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 460 µs | 0.03 Psi | -0.03 Psi | I2C INTERFACE | 0.33-2.97V | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 4.93 MM | 12 | 2.8 mA | BARBED | 3.33 V | 3.27 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 10 mm | HONEYWELL SENSING AND CONTROL | SIP-4 | compliant | |||||
|
SSCDANN015PD6A5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 460 µs | 15 Psi | -15 Psi | I2C INTERFACE | 0.20-0.80V | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 4.93 MM and Port Height = 7.95 MM | 12 | 3 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 5.8 mm | 13.35 mm | HONEYWELL SENSING AND CONTROL | ROHS COMPLIANT, CERAMIC, DIP-8 | unknown | Honeywell | |||
|
HSCSLNN030PAAA5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 1 ms | 30 Psi | 0.5-4.5V | 0.25 % | ABSOLUTE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | Port Diameter = 2.47 MM | 3.5 mA | STRAIGHT | 5.25 V | 4.75 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 10 mm | HONEYWELL SENSING AND CONTROL | SIP-4 | compliant | Honeywell | |||||||
|
ABPDANV005PGSA5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 460 µs | 5 Psi | SPI | 1-4V | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 2.74 MM and Port Height = 7 MM | 12 | 4.6 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 8 mm | 11 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | |||||||
|
HSCMAND015PASA5
Honeywell Sensing and Control
|
$1.0000 | Yes | Yes | Active | YES | 460 µs | 15 Psi | SPI | 0.5-4.5V | 0.25 % | ABSOLUTE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 4.93 MM and Port Height = 7.95 MM | 12 | 4.6 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -20 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 10 mm | 5.8 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | SMT-6 | compliant | Honeywell | |||
|
SSCDANN100PAAB5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 1 ms | 100 Psi | 0.25 % | ABSOLUTE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | PORT DIAMETER = 4.93 MM AND PORT HEIGHT = 7.95 MM | 3.5 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 5.8 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | DIP-8 | unknown | Honeywell | |||||||
|
SSCSLNN100MGAA3
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 1 ms | 1.45 Psi | 0.25 % | GAGE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | Port Diameter = 2.47 MM | 2.1 mA | STRAIGHT | 3.6 V | 3 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 10 mm | HONEYWELL SENSING AND CONTROL | ROHS COMPLIANT, CERAMIC, SIP-4 | unknown | Honeywell | ||||||||
|
HSCMNNN001BA3A3
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | YES | 460 µs | 14.5 Psi | I2C INTERFACE | 0.33-2.97V | 0.25 % | ABSOLUTE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | 12 | 3.9 mA | HOLE | 3.6 V | 3 V | 85 °C | -20 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 10 mm | 5.44 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | SMT-6 | compliant | Honeywell |