Filter Your Search
71 - 80 of 6,072,294 results
|
LPS25HBTR
STMicroelectronics
|
$3.4232 | Yes | Active | YES | 18.27 Psi | 3.77 Psi | 4-WIRE INTERFACE | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL OUTPUT | IT ALSO HAVE OUTPUT INTERFACE 3-WIRE INTERFACE | 24 | 25 µA | HOLE | 3.6 V | 1.7 V | e4 | 105 °C | -30 °C | SURFACE MOUNT | SQUARE | Nickel/Gold (Ni/Au) - electrolytic | SOLDER | 2.5 mm | 800 µm | 2.5 mm | STMICROELECTRONICS | HLGA-10 | compliant | EAR99 | STMicroelectronics | ||||||||
|
MPL115A2
NXP Semiconductors
|
$3.5649 | Yes | Obsolete | YES | 16.67 Psi | 7.25 Psi | I2C INTERFACE | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL OUTPUT | 10 µA | HOLE | 5.5 V | 2.375 V | 105 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 3 mm | 1.2 mm | 5 mm | NXP SEMICONDUCTORS | LGA-8 | compliant | EAR99 | NXP | 8542.39.00.01 | |||||||||||
|
MPL115A1
NXP Semiconductors
|
$3.5649 | Yes | Obsolete | YES | 16.675 Psi | 7.25 Psi | SPI INTERFACE | 0.4-2.9V | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | ACCURACY IS PLUS OR MINUS 1 KPA | 16 | 5 µA | HOLE | 5.5 V | 2.375 V | 105 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 3 mm | 1.2 mm | 5 mm | NXP SEMICONDUCTORS | 5 X 3 MM, 1.20 MM HEIGHT, 1.25 MM PITCH, ROHS COMPLIANT, LGA-8 | compliant | EAR99 | NXP | 8542.39.00.01 | ||||||||
|
FXPS71407T1
NXP Semiconductors
|
$3.5650 | Yes | Obsolete | PRESSURE SENSOR,CAPACITIVE | NXP SEMICONDUCTORS | compliant | |||||||||||||||||||||||||||||||||
|
MPL115A2T1
NXP Semiconductors
|
$3.6055 | Yes | Obsolete | YES | 600 µs | 16.675 Psi | 7.25 Psi | I2C INTERFACE | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | SERIAL | TEMPERATURE COMPENSATED | 10 | 10 µA | HOLE | 5.5 V | 2.375 V | 105 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 3 mm | 1.2 mm | 5 mm | NXP SEMICONDUCTORS | LGA-8 | compliant | EAR99 | NXP | 8542.39.00.01 | ||||||||
|
BM1383AGLV-ZE2
ROHM Semiconductor
|
$3.6786 | Yes | End Of Life | YES | 15.95 Psi | 4.35 Psi | I2C INTERFACE | ABSOLUTE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | IT ALSO HAVE PRESSURE SENSING MODE RELATIVE | 1 mA | HOLE | 3.6 V | 1.7 V | 85 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 2.5 mm | 1 mm | 2.5 mm | ROHM CO LTD | LGA-12 | compliant | ROHM Semiconductor | 2016-11-15 | |||||||||||
|
MPL115A1T1
NXP Semiconductors
|
$3.6930 | Yes | Obsolete | YES | 16.675 Psi | 7.25 Psi | SPI INTERFACE | 0.4-2.9V | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | ACCURACY IS PLUS OR MINUS 1 KPA | 16 | 5 µA | HOLE | 5.5 V | 2.375 V | e4 | 105 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Nickel/Gold (Ni/Au) | SOLDER | 3 mm | 1.2 mm | 5 mm | NXP SEMICONDUCTORS | 5 X 3 MM, 1.20 MM HEIGHT, 1.25 MM PITCH, ROHS COMPLIANT, LGA-8 | compliant | EAR99 | NXP | 8542.39.00.01 | ||||||
|
B58600E0410A020
TDK Epcos
|
$3.7200 | Active | YES | 145.03 Psi | 14.5 Psi | -20MV | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | ITS ALSO OPERATES IN 85MV/BAR | 5 V | 1 V | 135 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.2 mm | 1.59 mm | 2.7 mm | EPCOS AG | unknown | TDK | |||||||||||||||||
|
B58600E0410A023
TDK Epcos
|
$3.7200 | Active | YES | 145.03 Psi | 14.5 Psi | -3MV | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | ITS ALSO OPERATES IN 13MV/BAR | 5 V | 1 V | 135 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.2 mm | 1.59 mm | 2.7 mm | EPCOS AG | unknown | ||||||||||||||||||
|
FXPS7140P7ST1
NXP Semiconductors
|
$3.7400 | Yes | Active | PRESSURE SENSOR,CAPACITIVE | NXP SEMICONDUCTORS | compliant |