Parametric results for: PA80X under Pressure Sensors

Filter Your Search

1 - 10 of 6,072,294 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HSCMRRN016MD2A3
Honeywell Sensing and Control
$1.0000 Yes Active YES 460 µs 0.2 Psi -0.2 Psi I2C INTERFACE 0.33-2.97V 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 1.93 MM 12 2.8 mA BARBED 3.6 V 3 V 85 °C -20 °C SURFACE MOUNT RECTANGULAR SOLDER 10 mm 6.16 mm 13.3 mm HONEYWELL SENSING AND CONTROL SMT-6 compliant
HSCSHNN001BAAA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 14.5 Psi 0.5-4.5V 0.25 % ABSOLUTE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 4.78 MM 3.5 mA BARBED 5.25 V 4.75 V 85 °C -20 °C THROUGH HOLE MOUNT SOLDER HONEYWELL SENSING AND CONTROL SIP-4 compliant
ABPDANN150PGAA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 150 Psi 0.25 % GAGE PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 2.74 MM and Port Height = 7 MM 3.8 mA BARBED 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 8 mm 11 mm HONEYWELL SENSING AND CONTROL unknown Honeywell
ABPDJNN001PDAA3
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 1 Psi -1 Psi 0.25 % DIFFERENTIAL PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 1.88 MM and Port Height = 4.65 MM 2.8 mA STRAIGHT 3.6 V 3 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 8 mm 11 mm HONEYWELL SENSING AND CONTROL unknown Honeywell
NSCDRRN100PDUNV
Honeywell Sensing and Control
$1.0000 No Yes Active NO 100 Psi -100 Psi 0.25 % -0.85MV/V DIFFERENTIAL PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 1.93 MM 2.2 mA BARBED 12 V 1.5 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 10 mm 13.3 mm HONEYWELL SENSING AND CONTROL DIP-8 compliant Honeywell
SSCDRRN001NDAA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 0.0361 Psi -0.0361 Psi 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE Port Diameter = 1.93 MM 14 3 mA BARBED 5.05 V 4.95 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 6.16 mm 13.35 mm HONEYWELL SENSING AND CONTROL ROHS COMPLIANT, DIP-8 unknown
HSCDRRN015PDAA3
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 15 Psi -15 Psi 0.33-2.97V 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 1.93 MM 3.9 mA BARBED 3.6 V 3 V 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 6.16 mm 13.3 mm HONEYWELL SENSING AND CONTROL DIP-6 compliant
HSCDRNN030PA4A3
Honeywell Sensing and Control
$1.0000 Yes Yes Active NO 460 µs 30 Psi I2C INTERFACE 0.33-2.97V 0.25 % ABSOLUTE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 1.93 MM 12 3.9 mA BARBED 3.6 V 3 V 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 5.8 mm 13.3 mm HONEYWELL SENSING AND CONTROL DIP-6 compliant
SSCMLNN025MDAA3
Honeywell Sensing and Control
$1.0000 Yes Active YES 1 ms 0.363 Psi -0.363 Psi 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE Port Diameter = 2.47 MM and Port Height = 7.95 MM 14 2.1 mA STRAIGHT 3.33 V 3.27 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 10 mm 5.8 mm 13.35 mm HONEYWELL SENSING AND CONTROL ROHS COMPLIANT, SMT-8 unknown Honeywell
ABPLLNN015PDAA5
Honeywell Sensing and Control
$1.0000 Yes Active YES 1 ms 15 Psi -15 Psi 0.25 % DIFFERENTIAL PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 2.68 MM and Port Height = 4.8 MM 3.8 mA STRAIGHT 5.25 V 4.75 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 8 mm 11 mm HONEYWELL SENSING AND CONTROL unknown