Filter Your Search
11 - 20 of 6,072,294 results
|
HSCDRNN030PA4A3
Honeywell Sensing and Control
|
$1.0000 Buy | Yes | Yes | Active | NO | 460 µs | 30 Psi | I2C INTERFACE | 0.33-2.97V | 0.25 % | ABSOLUTE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.93 MM | 12 | 3.9 mA | BARBED | 3.6 V | 3 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 5.8 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | DIP-6 | compliant | |||||
|
HSCDRRN010MD2A3
Honeywell Sensing and Control
|
$1.0000 Buy | Yes | Active | NO | 460 µs | 0.1 Psi | -0.1 Psi | I2C INTERFACE | 0.33-2.97V | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.93 MM | 12 | 2.8 mA | BARBED | 3.6 V | 3 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 6.16 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | DIP-6 | compliant | |||||
|
SSCSNBN030PGAB5
Honeywell Sensing and Control
|
$1.0000 Buy | Yes | Active | NO | 1 ms | 30 Psi | 0.25 % | GAGE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | PORT DIAMETER = 4.8 MM | 3.5 mA | STRAIGHT | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | SOLDER | HONEYWELL SENSING AND CONTROL | SIP-4 | unknown | |||||||||||||
|
NBPLLNN030PGUNV
Honeywell Sensing and Control
|
$1.0000 Buy | Active | YES | 30 Psi | 0.25 % | 0MV/V | GAGE | POLYAMIDE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | 2.5 mA | BARBLESS | 12 V | 1.8 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 7 mm | 2.03 mm | 7 mm | HONEYWELL SENSING AND CONTROL | SMT-6 | unknown | |||||||||||
|
HSCDRRN010MDSA3
Honeywell Sensing and Control
|
$1.0000 Buy | Yes | Active | NO | 460 µs | 0.1 Psi | -0.1 Psi | SPI | 0.33-2.97V | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.93 MM | 12 | 2.8 mA | BARBED | 3.6 V | 3 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 6.16 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | DIP-6 | compliant | |||||
|
24PCCFA6A
Honeywell Sensing and Control
|
$1.0000 Buy | Yes | Yes | Active | NO | 1 ms | 15 Psi | 4-WIRE INTERFACE | 0.2 % | -16MV | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | OUTPUT RANGE IS FROM -16MV TO -216MV | STRAIGHT | 12 V | 10 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 8.89 mm | 7.87 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | compliant | |||||||||
|
ABPDANT150PGAA5
Honeywell Sensing and Control
|
$1.0000 Buy | Yes | Active | NO | 1 ms | 150 Psi | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | Port Diameter = 2.74 MM and Port Height = 7 MM | 3.8 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 8 mm | 11 mm | HONEYWELL SENSING AND CONTROL | unknown | ||||||||||||
|
SSCSNBN015PGAB5
Honeywell Sensing and Control
|
$1.0000 Buy | Yes | Active | NO | 1 ms | 15 Psi | 0.25 % | GAGE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | PORT DIAMETER = 4.8 MM | 3.5 mA | STRAIGHT | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | IRREGULAR | SOLDER | 25.3 mm | 22.87 mm | 27.31 mm | HONEYWELL SENSING AND CONTROL | SIP-4 | unknown | |||||||||
|
ABPMRRN010KD2A3
Honeywell Sensing and Control
|
$1.0000 Buy | Yes | Active | YES | 460 µs | 1.45 Psi | -1.45 Psi | I2C INTERFACE | 0.66-2.64V | 0.25 % | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.6 MM and Port Height = 4.75 MM | 12 | 3.9 mA | BARBED | 3.6 V | 3 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 8 mm | 11 mm | HONEYWELL SENSING AND CONTROL | unknown | ||||||||
|
HSCMRRN005ND2A3T
Honeywell Sensing and Control
|
$1.0000 Buy | Yes | Active | YES | 460 µs | 0.18 Psi | -0.18 Psi | I2C INTERFACE | 0.33-2.97V | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | PORT DIAMETER = 1.93 MM | 12 | 2.8 mA | BARBED | 3.3 V | 3.27 V | 85 °C | -20 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 10 mm | 6.16 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | SMT-8 | compliant |