Filter Your Search
11 - 20 of 6,072,294 results
|
SSCDRRN001NDAA5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 1 ms | 0.0361 Psi | -0.0361 Psi | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | Port Diameter = 1.93 MM | 14 | 3 mA | BARBED | 5.05 V | 4.95 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 6.16 mm | 13.35 mm | HONEYWELL SENSING AND CONTROL | ROHS COMPLIANT, DIP-8 | unknown | ||||||||
|
26PCCFA3D
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 1 ms | 15 Psi | 0.25 % | 0MV | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | STRAIGHT | 10.01 V | 9.99 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | SOLDER | HONEYWELL SENSING AND CONTROL | unknown | ||||||||||||||||||
|
SSCSHNV015PD6A3
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 460 µs | 15 Psi | -15 Psi | I2C INTERFACE | 0.20-0.80V | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 4.78 MM | 12 | 2.1 mA | BARBED | 3.6 V | 3 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | SOLDER | HONEYWELL SENSING AND CONTROL | ROHS COMPLIANT, CERAMIC, SIP-4 | compliant | ||||||||||
|
HSCSSNN150PGAA5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 1 ms | 150 Psi | 0.5-4.5V | 0.25 % | GAGE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | 3.5 mA | HOLE | 5.25 V | 4.75 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 5.1 mm | 13.11 mm | 12.57 mm | HONEYWELL SENSING AND CONTROL | SIP-4 | compliant | ||||||||||
|
SSCDJJN010MDAA5
Honeywell Sensing and Control
|
$1.0000 | Yes | Yes | Active | NO | 1 ms | 0.145 Psi | -0.145 Psi | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | PORT DIAMETER = 2.34 MM AND PORT HEIGHT = 6.75 MM | 3.5 mA | STRAIGHT | 5.05 V | 4.95 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 9.91 mm | 6.51 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | DIP-8 | unknown | ||||||||
|
HSCDJJN001NDAA5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 1 ms | 0.03 Psi | -0.03 Psi | 0.5-4.5V | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | Port Diameter = 2.34 MM and Port Height = 6.75 MM | 3.5 mA | STRAIGHT | 5.05 V | 4.95 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 9.91 mm | 6.51 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | DIP-6 | compliant | Honeywell | |||||||
|
HSCDDRD060MD2A5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 460 µs | 0.8 Psi | -0.8 Psi | I2C INTERFACE | 0.5-4.5V | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.93 MM | 12 | 3.5 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 6.16 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | DIP-6 | compliant | Honeywell | |||||
|
HSCMRRN005PD2A3
Honeywell Sensing and Control
|
$1.0000 | Yes | Yes | Active | YES | 460 µs | 5 Psi | -5 Psi | I2C INTERFACE | 0.33-2.97V | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.93 MM | 12 | 3.9 mA | BARBED | 3.6 V | 3 V | 85 °C | -20 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 10 mm | 6.16 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | SMT-6 | compliant | Honeywell | ||||
|
ABPLNNN060MGSA3
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | YES | 460 µs | 0.87 Psi | SPI | 0.66-2.64V | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | 12 | 3.9 mA | HOLE | 3.6 V | 3 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 8 mm | 11 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | ||||||||||
|
ABPDJNN001PDAA3
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 1 ms | 1 Psi | -1 Psi | 0.25 % | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | Port Diameter = 1.88 MM and Port Height = 4.65 MM | 2.8 mA | STRAIGHT | 3.6 V | 3 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 8 mm | 11 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell |