Parametric results for: 4426-15G under Pressure Sensors

Filter Your Search

41 - 50 of 6,072,294 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SSCDJJN001PDAA5
Honeywell Sensing and Control
$1.0000 Yes Yes Active NO 1 ms 1 Psi -1 Psi 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE PORT DIAMETER = 2.34 MM AND PORT HEIGHT = 6.75 MM 3.5 mA STRAIGHT 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 9.91 mm 6.51 mm 13.3 mm HONEYWELL SENSING AND CONTROL DIP-8 unknown
HSCMANN100PGAA3
Honeywell Sensing and Control
$1.0000 Yes Active YES 1 ms 100 Psi 0.33-2.97V 0.25 % GAGE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 4.93 MM and Port Height = 7.95 MM 3.9 mA BARBED 3.6 V 3 V 85 °C -20 °C SURFACE MOUNT RECTANGULAR SOLDER 10 mm 5.8 mm 13.3 mm HONEYWELL SENSING AND CONTROL SMT-6 compliant
ABPMRRN015PD2A5
Honeywell Sensing and Control
$1.0000 Yes Active YES 460 µs 15 Psi -15 Psi I2C INTERFACE 1-4V 0.25 % DIFFERENTIAL PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 1.6 MM and Port Height = 4.75 MM 12 4.6 mA BARBED 5.25 V 4.75 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 8 mm 11 mm HONEYWELL SENSING AND CONTROL unknown
ABPLNNN010BGST5
Honeywell Sensing and Control
$1.0000 Yes Active YES 460 µs 145 Psi SPI 1-4V 0.25 % GAGE PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE 12 4.6 mA HOLE 5.25 V 4.75 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 8 mm 11 mm HONEYWELL SENSING AND CONTROL unknown
HSCDRRN004NDAA3
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 0.14 Psi -0.14 Psi 0.33-2.97V 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 1.93 MM 2.8 mA BARBED 3.33 V 3.27 V 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 6.16 mm 13.3 mm HONEYWELL SENSING AND CONTROL DIP-6 compliant
SSCSNBN001PGAA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 1 Psi 0.25 % GAGE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE Port Diameter = 4.8 MM 3 mA BARBED 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT IRREGULAR SOLDER 25.3 mm 22.87 mm 27.31 mm HONEYWELL SENSING AND CONTROL ROHS COMPLIANT, CERAMIC, SIP-4 compliant
SSCSDRN010MD2A3
Honeywell Sensing and Control
$1.0000 Yes Active NO 460 µs 0.145 Psi -0.145 Psi I2C INTERFACE 0.20-0.80V 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 4.93 MM 12 2.1 mA BARBED 3.33 V 3.27 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 6.16 mm 10 mm 10 mm HONEYWELL SENSING AND CONTROL ROHS COMPLIANT, CERAMIC, SIP-4 unknown
SSCDANN150PG2A5
Honeywell Sensing and Control
$1.0000 Yes Active NO 460 µs 150 Psi I2C INTERFACE 0.20-0.80V 0.25 % GAGE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 4.93 MM and Port Height = 7.95 MM 12 3 mA BARBED 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 5.8 mm 13.35 mm HONEYWELL SENSING AND CONTROL ROHS COMPLIANT, CERAMIC, DIP-8 unknown
ABPDANN030PGAA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 30 Psi 0.25 % GAGE PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 2.74 MM and Port Height = 7 MM 3.8 mA BARBED 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 8 mm 11 mm HONEYWELL SENSING AND CONTROL unknown
SSCMANN100PG4A3
Honeywell Sensing and Control
$1.0000 Yes Active YES 460 µs 100 Psi I2C INTERFACE 0.20-0.80V 0.25 % GAGE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 4.93 MM and Port Height = 7.95 MM 12 2.1 mA BARBED 3.6 V 3 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 10 mm 5.8 mm 13.4 mm HONEYWELL SENSING AND CONTROL ROHS COMPLIANT, CERAMIC, SMT-8 unknown