Filter Your Search
1 - 10 of 939,848 results
|
LM334Z/LFT1
Texas Instruments
|
$0.3728 | Yes | Yes | Active | NO | ANALOG CIRCUIT | 1 | 40 V | 1 V | COMMERCIAL | e3 | X-XBCY-W3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | UNSPECIFIED | CYLINDRICAL | Matte Tin (Sn) | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 40 V | 800 mV | ||||||||||||||||||||||||||||||||||||
|
LM334MX/NOPB
Texas Instruments
|
$0.4515 | Yes | Yes | Active | YES | ANALOG CIRCUIT | 1 | 40 V | 1 V | BIPOLAR | COMMERCIAL | e3 | R-PDSO-G8 | Not Qualified | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 40 V | 800 mV | SOIC | GREEN, PLASTIC, SOIC-8 | 8 | ||||||||||||||||||||||||||
|
LTR-329ALS-01
Lite-On Semiconductor Corporation
|
$0.4667 | Yes | Active | YES | AMBIENT LIGHT SENSOR | CURRENT OUTPUT | OPEN-DRAIN | 3.6 V | 2.4 V | CMOS | 70 °C | -30 °C | SURFACE MOUNT | 4 | UNSPECIFIED | SOLCC4,.8 | SQUARE | 2 mm | 700 µm | 2 mm | LITE-ON TECHNOLOGY CORP | compliant | 8542.39.00.01 | Lite-On | PACKAGE-4 | ||||||||||||||||||||||||||||||||||||||||||
|
20-0599
TE Connectivity
|
$0.4854 | Yes | Active | Fiber Optic Sensor | 80 °C | -20 °C | 5.1 mm | 1.9 mm | 4.4 mm | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LM334Z/NOPB
Texas Instruments
|
$0.5283 | Yes | Yes | Active | NO | 6 Cel | 6 % | PLASTIC | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | 10 V | 1 mV | 40 V | 1 V | e3 | 70 °C | THROUGH HOLE MOUNT | 3 | ROUND | Matte Tin (Sn) | SOLDER | 3.92 mm | 5.05 mm | 4.95 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | GREEN, PLASTIC, TO-92, 3 PIN | ||||||||||||||||||||||||||||||||||||||
|
MTCH1010-V/SN
Microchip Technology Inc
|
$0.6080 | Yes | Active | YES | 0.60-2.40 | CAPACITIVE TOUCH SENSOR | DIGITAL OUTPUT | SEATED HGT MIN | OPEN-DRAIN | 5.5 V | 2 V | MOC | 105 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | 3.9 mm | 1.25 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | SOIC-8 | |||||||||||||||||||||||||||||||||||||||||
|
AH182-PG-A
Diodes Incorporated
|
$0.6103 | Yes | Obsolete | NO | 6 mT | 1 mT | 2 mA | NON-INVERTING | OPEN-DRAIN | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.03,50 | MATTE TIN | DIODES INC | compliant | EAR99 | Diodes Incorporated | SIP3,.03,50 | |||||||||||||||||||||||||||||||||||||||||||||
|
LM334M/NOPB
Texas Instruments
|
$0.6199 | Yes | Yes | Active | YES | ANALOG CIRCUIT | 1 | 40 V | 1 V | BIPOLAR | COMMERCIAL | e3 | R-PDSO-G8 | Not Qualified | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 40 V | 800 mV | SOIC | GREEN, PLASTIC, SOIC-8 | 8 | ||||||||||||||||||||||||||
|
TEMD6200FX01
Vishay Intertechnologies
|
$0.6332 | Yes | Active | YES | AMBIENT LIGHT SENSOR | 100 °C | -40 °C | AEC-Q101 | SURFACE MOUNT | 2 | PLASTIC | RECTANGULAR | 1.25 mm | 850 µm | 2 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | SMD-2 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
VEML3235
Vishay Intertechnologies
|
$0.6477 | Yes | Active | AMBIENT LIGHT SENSOR | VISHAY INTERTECHNOLOGY INC | unknown | Vishay |