Parametric results for: 制作哥伦比亚特区驾驶执照多少钱【+微zmd0588... under Other Sensors/Transducers

Filter Your Search

1 - 10 of 939,848 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LM334Z/LFT1
Texas Instruments
$0.3728 Yes Yes Active NO ANALOG CIRCUIT 1 40 V 1 V COMMERCIAL e3 X-XBCY-W3 70 °C 3 UNSPECIFIED TO-92 SIP3,.1,50 UNSPECIFIED CYLINDRICAL Matte Tin (Sn) WIRE BOTTOM 4214409 TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 12.04 217.033 2613.081 Current & Power Monitors & Regulators 3-Terminal Adjustable Current Source Texas Instruments 2023-03-07 16:10:32 209.271084 6.55 1370.7256002 Commercial: +0C to +70C RoHS 2 (2015/863/EU) 2024-06-27 99 YES 1333-86-4 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more 40 V 800 mV
LM334Z/NOPB
Texas Instruments
$0.4052 Yes Yes Active NO 6 Cel 6 % PLASTIC TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED 10 V 1 mV 40 V 1 V e3 70 °C THROUGH HOLE MOUNT 3 ROUND Matte Tin (Sn) SOLDER 3.92 mm 5.05 mm 4.95 mm 4214409 TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 6.55 217.033 1421.568 Adjustable current converter,LM334Z TO92... more Texas Instruments 2023-03-07 16:10:32 209.271084 6.55 1370.7256002 Commercial: +0C to +70C RoHS 2 (2015/863/EU) 2024-06-27 99 YES 1333-86-4 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more GREEN, PLASTIC, TO-92, 3 PIN
LM334MX/NOPB
Texas Instruments
$0.4515 Yes Yes Active YES ANALOG CIRCUIT 1 40 V 1 V BIPOLAR COMMERCIAL e3 R-PDSO-G8 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm 4214409 TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 12.04 66.775 803.971 3-Terminal Adjustable Current Source Texas Instruments 2023-03-07 16:10:32 81.947995 6.55 536.75936725 Commercial: +0C to +70C RoHS 2 (2015/863/EU) 2024-06-27 98 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more 40 V 800 mV GREEN, PLASTIC, SOIC-8 SOIC 8
BD3852MUZ-ZTR
ROHM Semiconductor
$0.4759 Yes Active YES 0.3-1.5V SHOCK SENSOR VOLTAGE OUTPUT 2.3 V 1.6 V 85 °C -40 °C SURFACE MOUNT 16 UNSPECIFIED LCC16,.12SQ,20 SQUARE 3 mm 350 µm 3 mm ROHM CO LTD compliant 6.55 35.45 232.197 Vibration Sensors Shock Sensor (Impact Sensor) Amplifier IC ROHM Semiconductor 2024-03-27 15:22:37 6.55 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2022-06-10 DRC Conflict Free CMRT V6.10 [object Object] VQFN-16
TEMD6200FX01
Vishay Intertechnologies
$0.5186 Yes Active YES AMBIENT LIGHT SENSOR 100 °C -40 °C AEC-Q101 SURFACE MOUNT 2 PLASTIC RECTANGULAR 1.25 mm 850 µm 2 mm VISHAY INTERTECHNOLOGY INC compliant Photodiode PIN Chip 540nm Vishay TEMD6200FX01 Visible Light Photodiode, 60 Vishay 2023-03-07 16:10:32 6.55 Industrial: -40C to +100C RoHS 2 (2015/863/EU) 2015-12-17 DRC Conflict Free CMRT V6.31 [object Object],[object Object],[object ... more SMD-2 AEC-Q101
XC3202B183MR-G
Torex Semiconductor LTD
$0.5690 Yes Obsolete MAGNETIC FIELD SENSOR,HALL EFFECT e3 TIN TOREX SEMICONDUCTOR LTD compliant Torex 2023-04-28 08:21:15 15 6.55 98.25 RoHS 2 (2015/863/EU) 92 YES 7440-38-2 DRC Conflict Free CMRT V5.12 [object Object] [object Object],[object Object],[object ... more TO-236
MTCH1010-V/SN
Microchip Technology Inc
$0.6080 Yes Active YES 0.60-2.40 CAPACITIVE TOUCH SENSOR DIGITAL OUTPUT SEATED HGT MIN OPEN-DRAIN 5.5 V 2 V MOC 105 °C -40 °C SURFACE MOUNT 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR 3.9 mm 1.25 mm 4.9 mm MICROCHIP TECHNOLOGY INC compliant 6.55 66.775 437.376 Proximity Sensors Single channel touch t... more Microchip 2023-10-09 06:29:18 6.55 Industrial: -40C to +105C RoHS 2 (2015/863/EU) 2020-06-25 DRC Conflict Free Undeterminable CMRT V2.00 [object Object],[object Object],[object ... more SOIC-8
VEML3235
Vishay Intertechnologies
$0.6104 Yes Active AMBIENT LIGHT SENSOR VISHAY INTERTECHNOLOGY INC unknown Ambient Light Sensors Low Power, High Se... more Vishay 2024-08-23 07:29:38 6.55 RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.31 [object Object],[object Object],[object ... more
LM334M/NOPB
Texas Instruments
$0.6151 Yes Yes Active YES ANALOG CIRCUIT 1 40 V 1 V BIPOLAR COMMERCIAL e3 R-PDSO-G8 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm 4214409 TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 12.04 66.775 803.971 Adjustable current converter,LM334M SO8 Texas Instruments 2023-03-07 16:10:32 81.947995 6.55 536.75936725 Commercial: +0C to +70C RoHS 2 (2015/863/EU) 2024-06-27 98 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more 40 V 800 mV GREEN, PLASTIC, SOIC-8 SOIC 8
VEML3235SL
Vishay Intertechnologies
$0.6496 Yes Active AMBIENT LIGHT SENSOR VISHAY INTERTECHNOLOGY INC unknown Ambient Light Sensors Low Power, High Se... more Vishay 2024-09-30 15:09:48 6.55 RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.31 [object Object],[object Object],[object ... more