Filter Your Search
71 - 80 of 939,849 results
|
OHD3-115B
KEMET Corporation
|
$1.7467 | Yes | Yes | Active | NO | THERMAL SENSOR | 150 °C | -20 °C | BOARD MOUNT | 2 | RECTANGULAR | 6 mm | 23 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||||||||||||||||||||
|
OHD3-120B
KEMET Corporation
|
$1.7779 | Yes | Yes | Active | NO | THERMAL SENSOR | 150 °C | -20 °C | BOARD MOUNT | 2 | RECTANGULAR | 6 mm | 23 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||||||||||||||||||||
|
LIS2DU12TR
STMicroelectronics
|
$1.7957 | Yes | Active | YES | ACCELEROMETER | DIGITAL VOLTAGE | SEATED HGT MAX | 3.6 V | 1.62 V | 85 °C | -40 °C | SURFACE MOUNT | 12 | PLASTIC/EPOXY | LCC12,.08SQ,20 | SQUARE | 2 mm | 740 µm | 2 mm | STMICROELECTRONICS | compliant | STMicroelectronics | ||||||||||||||
|
10104018-20
TE Connectivity
|
$1.8143 | Yes | Active | PHOTO OPTIC SENSOR | 80 °C | -20 °C | 4 mm | 1.3 mm | 4.8 mm | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||
|
SGP40-D-R4
Sensirion
|
$1.8298 | Yes | Active | YES | GAS SENSOR | DIGITAL OUTPUT | 3.6 V | 1.7 V | CMOS | 50 °C | -10 °C | SURFACE MOUNT | 6 | SOLCC6,.1,32 | SQUARE | 2.44 mm | 850 µm | 2.44 mm | SENSIRION AG | compliant | Sensirion | DFN-6 | ||||||||||||||
|
59140-1-T-02-F
Littelfuse Inc
|
$1.8386 | Yes | Yes | Active | LITTELFUSE INC | unknown | LITTELFUSE | |||||||||||||||||||||||||||||
|
ACHS-7124-500E
Broadcom Limited
|
$1.8400 | Yes | Active | CURRENT SENSOR | BROADCOM INC | compliant | Avago Technologies | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
OHD3-40M
KEMET Corporation
|
$1.8434 | Yes | Yes | Active | NO | THERMAL SENSOR | 150 °C | -20 °C | BOARD MOUNT | 2 | RECTANGULAR | 6 mm | 23 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||||||||||||||||||||
|
HS3003
Renesas Electronics Corporation
|
$1.8797 | Yes | Yes | Active | YES | 3.5 % | HUMIDITY AND TEMPERATURE SENSOR | DIGITAL OUTPUT | OPEN-DRAIN | 5.5 V | 1.8 V | e4 | 125 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.1,40 | RECTANGULAR | Gold (Au) | 2.41 mm | 800 µm | 3 mm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | LGA-6 | 8543908885 | LGA | 6 | LHG6D1 | NLR | |||||
|
OHD3-55M
KEMET Corporation
|
$1.8855 | Yes | Yes | Active | NO | THERMAL SENSOR | 150 °C | -20 °C | BOARD MOUNT | 2 | RECTANGULAR | 6 mm | 23 mm | KEMET ELECTRONICS CORP | compliant | KEMET |