Filter Your Search
61 - 70 of 939,849 results
|
ACHS-7124-500E
Broadcom Limited
|
$1.6841 | Yes | Active | CURRENT SENSOR | BROADCOM INC | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
OHD3-95B
KEMET Corporation
|
$1.6951 | Yes | Yes | Active | NO | THERMAL SENSOR | 150 °C | -20 °C | BOARD MOUNT | 2 | RECTANGULAR | 6 mm | 23 mm | KEMET ELECTRONICS CORP | compliant | PACKAGE-2 | KEMET | ||||||||||||||||||||
|
LIS2DU12TR
STMicroelectronics
|
$1.6973 | Yes | Active | YES | ACCELEROMETER | DIGITAL VOLTAGE | SEATED HGT MAX | 3.6 V | 1.62 V | 85 °C | -40 °C | SURFACE MOUNT | 12 | PLASTIC/EPOXY | LCC12,.08SQ,20 | SQUARE | 2 mm | 740 µm | 2 mm | STMICROELECTRONICS | compliant | STMicroelectronics | |||||||||||||||
|
OHD3-40B
KEMET Corporation
|
$1.7007 | Yes | Yes | Active | NO | THERMAL SENSOR | 150 °C | -20 °C | BOARD MOUNT | 2 | RECTANGULAR | 6 mm | 23 mm | KEMET ELECTRONICS CORP | compliant | KEMET | |||||||||||||||||||||
|
OHD3-120B
KEMET Corporation
|
$1.7064 | Yes | Yes | Active | NO | THERMAL SENSOR | 150 °C | -20 °C | BOARD MOUNT | 2 | RECTANGULAR | 6 mm | 23 mm | KEMET ELECTRONICS CORP | compliant | KEMET | |||||||||||||||||||||
|
OHD3-40M
KEMET Corporation
|
$1.7479 | Yes | Yes | Active | NO | THERMAL SENSOR | 150 °C | -20 °C | BOARD MOUNT | 2 | RECTANGULAR | 6 mm | 23 mm | KEMET ELECTRONICS CORP | compliant | KEMET | |||||||||||||||||||||
|
OHD3-50M
KEMET Corporation
|
$1.7710 | Yes | Yes | Active | NO | THERMAL SENSOR | 150 °C | -20 °C | BOARD MOUNT | 2 | RECTANGULAR | 6 mm | 23 mm | KEMET ELECTRONICS CORP | compliant | KEMET | |||||||||||||||||||||
|
SHT40I-AD1B-R2
Sensirion
|
$1.7774 | Yes | Active | HUMIDITY AND TEMPERATURE SENSOR | SENSIRION AG | unknown | Sensirion | ||||||||||||||||||||||||||||||
|
ACHS-7192-000E
Broadcom Limited
|
$1.8033 | Yes | Active | YES | CURRENT SENSOR | VOLTAGE OUTPUT | 5.5 V | 4.5 V | CMOS | 110 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC | SOP8,.25 | RECTANGULAR | 3.937 mm | 1.908 mm | 5.08 mm | BROADCOM INC | unknown | ||||||||||||||||
|
LM234Z-3/NOPB
Texas Instruments
|
$1.8052 | Yes | Yes | Active | NO | 6 Cel | 3 % | PLASTIC | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | 10 V | 1 mV | 40 V | 1 V | e3 | 100 °C | -25 °C | THROUGH HOLE MOUNT | 3 | ROUND | Matte Tin (Sn) | SOLDER | 3.92 mm | 5.05 mm | 4.95 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | GREEN, PLASTIC, TO-92, 3 PIN | Texas Instruments | EAR99 |