Parametric results for: 绊理房产证购房合同原件收回【(绊^^证+v信:as... under Other Sensors/Transducers

Filter Your Search

61 - 70 of 939,849 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ACHS-7124-500E
Broadcom Limited
$1.6841 Yes Active CURRENT SENSOR BROADCOM INC compliant 8542.39.00.01
OHD3-95B
KEMET Corporation
$1.6951 Yes Yes Active NO THERMAL SENSOR 150 °C -20 °C BOARD MOUNT 2 RECTANGULAR 6 mm 23 mm KEMET ELECTRONICS CORP compliant PACKAGE-2 KEMET
LIS2DU12TR
STMicroelectronics
$1.6973 Yes Active YES ACCELEROMETER DIGITAL VOLTAGE SEATED HGT MAX 3.6 V 1.62 V 85 °C -40 °C SURFACE MOUNT 12 PLASTIC/EPOXY LCC12,.08SQ,20 SQUARE 2 mm 740 µm 2 mm STMICROELECTRONICS compliant STMicroelectronics
OHD3-40B
KEMET Corporation
$1.7007 Yes Yes Active NO THERMAL SENSOR 150 °C -20 °C BOARD MOUNT 2 RECTANGULAR 6 mm 23 mm KEMET ELECTRONICS CORP compliant KEMET
OHD3-120B
KEMET Corporation
$1.7064 Yes Yes Active NO THERMAL SENSOR 150 °C -20 °C BOARD MOUNT 2 RECTANGULAR 6 mm 23 mm KEMET ELECTRONICS CORP compliant KEMET
OHD3-40M
KEMET Corporation
$1.7479 Yes Yes Active NO THERMAL SENSOR 150 °C -20 °C BOARD MOUNT 2 RECTANGULAR 6 mm 23 mm KEMET ELECTRONICS CORP compliant KEMET
OHD3-50M
KEMET Corporation
$1.7710 Yes Yes Active NO THERMAL SENSOR 150 °C -20 °C BOARD MOUNT 2 RECTANGULAR 6 mm 23 mm KEMET ELECTRONICS CORP compliant KEMET
SHT40I-AD1B-R2
Sensirion
$1.7774 Yes Active HUMIDITY AND TEMPERATURE SENSOR SENSIRION AG unknown Sensirion
ACHS-7192-000E
Broadcom Limited
$1.8033 Yes Active YES CURRENT SENSOR VOLTAGE OUTPUT 5.5 V 4.5 V CMOS 110 °C -40 °C SURFACE MOUNT 8 PLASTIC SOP8,.25 RECTANGULAR 3.937 mm 1.908 mm 5.08 mm BROADCOM INC unknown
LM234Z-3/NOPB
Texas Instruments
$1.8052 Yes Yes Active NO 6 Cel 3 % PLASTIC TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED 10 V 1 mV 40 V 1 V e3 100 °C -25 °C THROUGH HOLE MOUNT 3 ROUND Matte Tin (Sn) SOLDER 3.92 mm 5.05 mm 4.95 mm TEXAS INSTRUMENTS INC compliant 8542.39.00.01 GREEN, PLASTIC, TO-92, 3 PIN Texas Instruments EAR99