Filter Your Search
41 - 50 of 939,849 results
|
OHD1-115B
KEMET Corporation
|
$1.4790 | Yes | Yes | Active | NO | THERMAL SENSOR | 150 °C | -20 °C | THROUGH HOLE MOUNT | 2 | RECTANGULAR | 5.6 mm | 5.5 mm | 18 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||||||||||
|
APDS-9253-001
Broadcom Limited
|
$1.4834 | Yes | Active | BROADCOM INC | compliant | ||||||||||||||||||||||
|
TMCS1107A1UQDR
Texas Instruments
|
$1.4990 | Yes | Yes | Active | YES | CURRENT SENSOR | ANALOG VOLTAGE | 5.5 V | 3 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.24 | RECTANGULAR | Matte Tin (Sn) | 3.895 mm | 1.75 mm | 4.905 mm | TEXAS INSTRUMENTS INC | compliant | SOIC-8 | |||
|
TMCS1107A2BQDR
Texas Instruments
|
$1.4990 | Yes | Yes | Active | YES | CURRENT SENSOR | ANALOG VOLTAGE | 5.5 V | 3 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.24 | RECTANGULAR | Matte Tin (Sn) | 3.895 mm | 1.75 mm | 4.905 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | SOIC-8 | ||
|
TMCS1107A4UQDR
Texas Instruments
|
$1.4990 | Yes | Yes | Active | YES | CURRENT SENSOR | ANALOG VOLTAGE | 5.5 V | 3 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.24 | RECTANGULAR | Matte Tin (Sn) | 3.895 mm | 1.75 mm | 4.905 mm | TEXAS INSTRUMENTS INC | compliant | SOIC-8 | |||
|
TMCS1107A1BQDR
Texas Instruments
|
$1.4990 | Yes | Yes | Active | YES | CURRENT SENSOR | ANALOG VOLTAGE | 5.5 V | 3 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.24 | RECTANGULAR | Matte Tin (Sn) | 3.895 mm | 1.75 mm | 4.905 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | SOIC-8 | ||
|
TMCS1107A4BQDR
Texas Instruments
|
$1.4990 | Yes | Yes | Active | YES | CURRENT SENSOR | ANALOG VOLTAGE | 5.5 V | 3 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.24 | RECTANGULAR | Matte Tin (Sn) | 3.895 mm | 1.75 mm | 4.905 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | SOIC-8 | ||
|
TMCS1107A3BQDR
Texas Instruments
|
$1.4990 | Yes | Yes | Active | YES | CURRENT SENSOR | ANALOG VOLTAGE | 5.5 V | 3 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.24 | RECTANGULAR | Matte Tin (Sn) | 3.895 mm | 1.75 mm | 4.905 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | SOIC-8 | ||
|
TMCS1107A2UQDR
Texas Instruments
|
$1.4990 | Yes | Yes | Active | YES | CURRENT SENSOR | ANALOG VOLTAGE | 5.5 V | 3 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.24 | RECTANGULAR | Matte Tin (Sn) | 3.895 mm | 1.75 mm | 4.905 mm | TEXAS INSTRUMENTS INC | compliant | SOIC-8 | |||
|
TMCS1107A3UQDR
Texas Instruments
|
$1.4990 | Yes | Yes | Active | YES | CURRENT SENSOR | ANALOG VOLTAGE | 5.5 V | 3 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.24 | RECTANGULAR | Matte Tin (Sn) | 3.895 mm | 1.75 mm | 4.905 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | SOIC-8 |