Filter Your Search
31 - 40 of 939,848 results
|
SE98ATP,547
NXP Semiconductors
|
$1.2365 | Yes | Active | YES | 400 µA | e4 | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.12,20 | RECTANGULAR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NXP SEMICONDUCTORS | SON | 8 | SOT1069-1 | compliant | 8542.39.00.01 | NXP | |||||||||||||||||||||
|
MCP98243T-BE/MNYAA
Microchip Technology Inc
|
$1.2550 | Yes | Active | YES | 2-WIRE INTERFACE | 2 Cel | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 11 | 500 µA | 400 mV | 5.5 V | 2.7 V | e4 | 125 °C | -20 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.11,20 | RECTANGULAR | NICKEL PALLADIUM GOLD | SOLDER | 2 mm | 750 µm | 3 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | Microchip | EAR99 | ||||||||||||
|
MCP98243T-BE/MUYAA
Microchip Technology Inc
|
$1.2550 | Yes | Active | YES | 2-WIRE INTERFACE | 2 Cel | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 11 | 500 µA | 400 mV | 5.5 V | 2.7 V | e4 | 125 °C | -20 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.11,20 | RECTANGULAR | NICKEL PALLADIUM GOLD | SOLDER | 2 mm | 500 µm | 3 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | Microchip | EAR99 | ||||||||||||
|
MCP98243T-BE/MNYAB
Microchip Technology Inc
|
$1.2550 | Yes | Active | YES | 2-WIRE INTERFACE | 2 Cel | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 11 | 500 µA | 400 mV | 5.5 V | 2.7 V | e4 | 125 °C | -20 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.11,20 | RECTANGULAR | NICKEL PALLADIUM GOLD | SOLDER | 2 mm | 750 µm | 3 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | Microchip | EAR99 | ||||||||||||
|
MCP98243T-BE/MCAA
Microchip Technology Inc
|
$1.2550 | Yes | Active | YES | 2-WIRE INTERFACE | 2 Cel | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 11 | 500 µA | 400 mV | 5.5 V | 2.7 V | e3 | 125 °C | -20 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.11,20 | RECTANGULAR | MATTE TIN | SOLDER | 2 mm | 900 µm | 3 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | Microchip | EAR99 | ||||||||||||
|
AU2401-1
Comus International
|
$1.2606 | Yes | Active | VIBRATION SENSOR | COMUS INTERNATIONAL | compliant | COMUS | |||||||||||||||||||||||||||||||||||
|
EMC1186-1-AC3
Microchip Technology Inc
|
$1.3338 | Yes | Active | YES | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.11,20 | RECTANGULAR | MICROCHIP TECHNOLOGY INC | compliant | Microchip | ||||||||||||||||||||||||||||
|
MP23ABS1TR
STMicroelectronics
|
$1.4135 | Yes | Active | AUDIO SENSOR | STMICROELECTRONICS | compliant | STMicroelectronics | EAR99 | 2018-04-20 | |||||||||||||||||||||||||||||||||
|
OHD1-65B
KEMET Corporation
|
$1.4287 | Yes | Yes | Active | NO | THERMAL SENSOR | 150 °C | -20 °C | THROUGH HOLE MOUNT | 2 | RECTANGULAR | 5.6 mm | 5.5 mm | 18 mm | KEMET ELECTRONICS CORP | compliant | KEMET | |||||||||||||||||||||||||
|
OPT3001DNPRQ1
Texas Instruments
|
$1.4376 | Yes | Yes | Active | YES | 0.32 | AMBIENT LIGHT SENSOR | DIGITAL VOLTAGE | OPEN-DRAIN | 3.6 V | 1.6 V | e4 | 85 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 6 | PLASTIC | SOLCC6,.08,25 | SQUARE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | 2 mm | 650 µm | 2 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | 2018-03-27 | USON-6 |