Filter Your Search
21 - 30 of 939,849 results
|
20-0584
TE Connectivity
|
$0.8545 | Yes | Active | PHOTO OPTIC SENSOR | 80 °C | -20 °C | 5.1 mm | 1.9 mm | 4.4 mm | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||
|
BD3852MUZ-ZTR
ROHM Semiconductor
|
$0.9935 | Yes | Active | YES | 0.3-1.5V | SHOCK SENSOR | VOLTAGE OUTPUT | 2.3 V | 1.6 V | 85 °C | -40 °C | SURFACE MOUNT | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | 3 mm | 350 µm | 3 mm | ROHM CO LTD | compliant | ROHM Semiconductor | VQFN-16 | ||||||||||
|
FXOS8700CQR1
NXP Semiconductors
|
$1.0000 | Yes | Obsolete | YES | 0.18-1.62V | ACCELEROMETER | DIGITAL VOLTAGE | 3.6 V | 1.95 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | SQUARE | Tin (Sn) | 3 mm | 1.15 mm | 3 mm | NXP SEMICONDUCTORS | compliant | NXP | QFN-16 | 8542.39.00.01 | |||||||
|
HIH-4602-L-CP
Honeywell Sensing and Control
|
$1.0000 | Active | NO | 3.5 % | HUMIDITY SENSOR | VOLTAGE OUTPUT | 5.8 V | 4 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | 6 | ROUND | 4.57 mm | 8.26 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | |||||||||||||||
|
OHD1-80B
KEMET Corporation
|
$1.0000 | Yes | Yes | Active | NO | THERMAL SENSOR | 150 °C | -20 °C | THROUGH HOLE MOUNT | 2 | RECTANGULAR | 5.6 mm | 5.5 mm | 18 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||||||||||||||||
|
ISL29112IROZ-T7A
Renesas Electronics Corporation
|
$1.0026 | Yes | Obsolete | e4 | Nickel/Palladium/Gold (Ni/Pd/Au) | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | 8542.39.00.01 | DODFN | 6 | L6.2X2.1 | |||||||||||||||||||||
|
ISL29102IROZ-T7A
Renesas Electronics Corporation
|
$1.0281 | No | Obsolete | e4 | Nickel/Palladium/Gold (Ni/Pd/Au) | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | 8542.39.00.01 | DODFN | 6 | L6.2X2.1 | |||||||||||||||||||||
|
TMCS1108A2UQDR
Texas Instruments
|
$1.0901 | Yes | Yes | Active | YES | CURRENT SENSOR | ANALOG VOLTAGE | 5 V | 3 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.24 | RECTANGULAR | MATTE TIN | 3.895 mm | 1.75 mm | 4.905 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | SOIC-8 | ||||||||
|
TMCS1108A2BQDR
Texas Instruments
|
$1.0901 | Yes | Yes | Active | YES | CURRENT SENSOR | ANALOG VOLTAGE | 5 V | 3 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.24 | RECTANGULAR | MATTE TIN | 3.895 mm | 1.75 mm | 4.905 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | SOIC-8 | ||||||||
|
TMCS1108A3UQDR
Texas Instruments
|
$1.0901 | Yes | Yes | Active | YES | CURRENT SENSOR | ANALOG VOLTAGE | 5 V | 3 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.24 | RECTANGULAR | MATTE TIN | 3.895 mm | 1.75 mm | 4.905 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | SOIC-8 |