Parametric results for: 哪里能办北卡罗莱纳州驾驶执照【+微zmd0588】 under Other Sensors/Transducers

Filter Your Search

21 - 30 of 939,849 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
20-0584
TE Connectivity
$0.8545 Yes Active PHOTO OPTIC SENSOR 80 °C -20 °C 5.1 mm 1.9 mm 4.4 mm TE CONNECTIVITY LTD unknown TE Connectivity
BD3852MUZ-ZTR
ROHM Semiconductor
$0.9935 Yes Active YES 0.3-1.5V SHOCK SENSOR VOLTAGE OUTPUT 2.3 V 1.6 V 85 °C -40 °C SURFACE MOUNT 16 UNSPECIFIED LCC16,.12SQ,20 SQUARE 3 mm 350 µm 3 mm ROHM CO LTD compliant ROHM Semiconductor VQFN-16
FXOS8700CQR1
NXP Semiconductors
$1.0000 Yes Obsolete YES 0.18-1.62V ACCELEROMETER DIGITAL VOLTAGE 3.6 V 1.95 V e3 85 °C -40 °C SURFACE MOUNT 16 PLASTIC/EPOXY LCC16,.12SQ,20 SQUARE Tin (Sn) 3 mm 1.15 mm 3 mm NXP SEMICONDUCTORS compliant NXP QFN-16 8542.39.00.01
HIH-4602-L-CP
Honeywell Sensing and Control
$1.0000 Active NO 3.5 % HUMIDITY SENSOR VOLTAGE OUTPUT 5.8 V 4 V 85 °C -40 °C THROUGH HOLE MOUNT 6 ROUND 4.57 mm 8.26 mm HONEYWELL SENSING AND CONTROL unknown Honeywell
OHD1-80B
KEMET Corporation
$1.0000 Yes Yes Active NO THERMAL SENSOR 150 °C -20 °C THROUGH HOLE MOUNT 2 RECTANGULAR 5.6 mm 5.5 mm 18 mm KEMET ELECTRONICS CORP compliant KEMET
ISL29112IROZ-T7A
Renesas Electronics Corporation
$1.0026 Yes Obsolete e4 Nickel/Palladium/Gold (Ni/Pd/Au) RENESAS ELECTRONICS CORP compliant Renesas Electronics 8542.39.00.01 DODFN 6 L6.2X2.1
ISL29102IROZ-T7A
Renesas Electronics Corporation
$1.0281 No Obsolete e4 Nickel/Palladium/Gold (Ni/Pd/Au) RENESAS ELECTRONICS CORP compliant Renesas Electronics 8542.39.00.01 DODFN 6 L6.2X2.1
TMCS1108A2BQDR
Texas Instruments
$1.0901 Yes Yes Active YES CURRENT SENSOR ANALOG VOLTAGE 5 V 3 V e3 85 °C -40 °C SURFACE MOUNT 8 PLASTIC/EPOXY SOP8,.24 RECTANGULAR MATTE TIN 3.895 mm 1.75 mm 4.905 mm TEXAS INSTRUMENTS INC compliant Texas Instruments SOIC-8
TMCS1108A2UQDR
Texas Instruments
$1.0901 Yes Yes Active YES CURRENT SENSOR ANALOG VOLTAGE 5 V 3 V e3 85 °C -40 °C SURFACE MOUNT 8 PLASTIC/EPOXY SOP8,.24 RECTANGULAR MATTE TIN 3.895 mm 1.75 mm 4.905 mm TEXAS INSTRUMENTS INC compliant Texas Instruments SOIC-8
TMCS1108A3UQDR
Texas Instruments
$1.0901 Yes Yes Active YES CURRENT SENSOR ANALOG VOLTAGE 5 V 3 V e3 85 °C -40 °C SURFACE MOUNT 8 PLASTIC/EPOXY SOP8,.24 RECTANGULAR MATTE TIN 3.895 mm 1.75 mm 4.905 mm TEXAS INSTRUMENTS INC compliant Texas Instruments SOIC-8