Filter Your Search
21 - 30 of 939,848 results
|
OHD5R-95B
KEMET Corporation
|
$1.0000 | Yes | Yes | Active | NO | THERMAL SENSOR | 150 °C | -20 °C | THROUGH HOLE MOUNT | 2 | RECTANGULAR | 6.7 mm | 5 mm | 18.1 mm | KEMET ELECTRONICS CORP | PACKAGE-2 | compliant | KEMET | |||||||||||||||||
|
FXOS8700CQR1
NXP Semiconductors
|
$1.0000 | Yes | Obsolete | YES | 0.18-1.62V | ACCELEROMETER | DIGITAL VOLTAGE | 3.6 V | 1.95 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | SQUARE | Tin (Sn) | 3 mm | 1.15 mm | 3 mm | NXP SEMICONDUCTORS | QFN-16 | compliant | NXP | 8542.39.00.01 | |||||||||
|
3.000.091
Sensirion
|
$1.0000 | Active | LIQUID FLOW SENSOR | SENSIRION AG | unknown | ||||||||||||||||||||||||||||||
|
HIH-4602-L-CP
Honeywell Sensing and Control
|
$1.0000 | Active | NO | 3.5 % | HUMIDITY SENSOR | VOLTAGE OUTPUT | 5.8 V | 4 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | 6 | ROUND | 4.57 mm | 8.26 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | |||||||||||||||||
|
OHD3-100B
KEMET Corporation
|
$1.0000 | Yes | Yes | Active | NO | THERMAL SENSOR | 150 °C | -20 °C | BOARD MOUNT | 2 | RECTANGULAR | 6 mm | 23 mm | KEMET ELECTRONICS CORP | compliant | KEMET | |||||||||||||||||||
|
MCP9803-M/SNG
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | YES | 400 µA | e3 | 125 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | Matte Tin (Sn) | MICROCHIP TECHNOLOGY INC | SOP8,.25 | compliant | Microchip | 8542.39.00.01 | EAR99 | ||||||||||||||
|
ISL29112IROZ-T7A
Renesas Electronics Corporation
|
$1.0026 | Yes | Obsolete | e4 | Nickel/Palladium/Gold (Ni/Pd/Au) | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | 8542.39.00.01 | DODFN | 6 | L6.2X2.1 | |||||||||||||||||||||||
|
ISL29102IROZ-T7A
Renesas Electronics Corporation
|
$1.0281 | No | Obsolete | e4 | Nickel/Palladium/Gold (Ni/Pd/Au) | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | 8542.39.00.01 | DODFN | 6 | L6.2X2.1 | |||||||||||||||||||||||
|
TMCS1108A2UQDR
Texas Instruments
|
$1.0901 | Yes | Yes | Active | YES | CURRENT SENSOR | ANALOG VOLTAGE | 5 V | 3 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.24 | RECTANGULAR | MATTE TIN | 3.895 mm | 1.75 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | Texas Instruments | ||||||||||
|
TMCS1108A2BQDR
Texas Instruments
|
$1.0901 | Yes | Yes | Active | YES | CURRENT SENSOR | ANALOG VOLTAGE | 5 V | 3 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.24 | RECTANGULAR | MATTE TIN | 3.895 mm | 1.75 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | Texas Instruments |