Filter Your Search
11 - 20 of 939,848 results
|
FXLS8974CFR3
NXP Semiconductors
|
$0.6748 | Yes | Active | ACCELEROMETER | NXP SEMICONDUCTORS | compliant | NXP | ||||||||||||||||||||||||||||||||||||||||
|
VEML3235SL
Vishay Intertechnologies
|
$0.6903 | Yes | Active | AMBIENT LIGHT SENSOR | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | ||||||||||||||||||||||||||||||||||||||||
|
ACHS-7195-500E
Broadcom Limited
|
$0.7371 | Yes | Active | YES | CURRENT SENSOR | VOLTAGE OUTPUT | 5.5 V | 4.5 V | CMOS | 110 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC | SOP8,.25 | RECTANGULAR | 3.937 mm | 1.908 mm | 5.08 mm | BROADCOM INC | unknown | Avago Technologies | |||||||||||||||||||||||||
|
SE97BTP,547
NXP Semiconductors
|
$0.7467 | Yes | Active | YES | 2-WIRE INTERFACE | 3 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 11 | 400 µA | 3.6 V | 3 V | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.11,20 | RECTANGULAR | SOLDER | 2 mm | 730 µm | 3 mm | NXP SEMICONDUCTORS | compliant | NXP | SON | HWSON-8 | 8 | SOT1069-2 | EAR99 | 8542.39.00.01 | |||||||||||||||
|
OHD1-105B
KEMET Corporation
|
$0.7478 | Yes | Yes | Active | NO | THERMAL SENSOR | 150 °C | -20 °C | THROUGH HOLE MOUNT | 2 | RECTANGULAR | 5.6 mm | 5.5 mm | 18 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||||||||||||||||||||||||||||||
|
LIS2DHTR
STMicroelectronics
|
$0.8134 | Yes | Obsolete | YES | 0.18-1.62V | ACCELEROMETER | DIGITAL VOLTAGE | DIGITAL | 3.6 V | 1.71 V | 85 °C | -40 °C | SURFACE MOUNT | 14 | PLASTIC/EPOXY | LCC14,.08SQ,14 | SQUARE | NICKEL GOLD | 2 mm | 1 mm | 2 mm | STMICROELECTRONICS | compliant | STMicroelectronics | LGA-14 | EAR99 | |||||||||||||||||||||
|
AH182-PG-B
Diodes Incorporated
|
$0.8230 | Yes | Obsolete | NO | 6 mT | 1 mT | 2 mA | NON-INVERTING | OPEN-DRAIN | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.03,50 | MATTE TIN | DIODES INC | compliant | Diodes Incorporated | SIP3,.03,50 | EAR99 | |||||||||||||||||||||||||
|
LM234Z-6/NOPB
Texas Instruments
|
$0.8239 | Yes | Yes | Active | NO | 6 Cel | 3 % | PLASTIC | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | 10 V | 1 mV | 40 V | 1 V | e3 | 100 °C | -25 °C | THROUGH HOLE MOUNT | 3 | ROUND | Matte Tin (Sn) | SOLDER | 3.92 mm | 5.05 mm | 4.95 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | GREEN, PLASTIC, TO-92, 3 PIN | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
20-0584
TE Connectivity
|
$0.8914 | Yes | Active | PHOTO OPTIC SENSOR | 80 °C | -20 °C | 5.1 mm | 1.9 mm | 4.4 mm | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||||||||||||||||
|
BD3852MUZ-ZTR
ROHM Semiconductor
|
$0.9935 | Yes | Active | YES | 0.3-1.5V | SHOCK SENSOR | VOLTAGE OUTPUT | 2.3 V | 1.6 V | 85 °C | -40 °C | SURFACE MOUNT | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | 3 mm | 350 µm | 3 mm | ROHM CO LTD | compliant | ROHM Semiconductor | VQFN-16 |