Parametric results for: 安徽农业大学有哪些系{【绊¥证+V信:as1303... under Other Sensors/Transducers

Filter Your Search

11 - 20 of 939,849 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SHT40-AD1B-R2
Sensirion
$0.6572 Yes Active YES HUMIDITY AND TEMPERATURE SENSOR DIGITAL VOLTAGE 3.6 V 1.08 V 125 °C -40 °C SURFACE MOUNT 4 SOLCC4,.06,32 SQUARE 1.5 mm 500 µm 1.5 mm SENSIRION AG DFN-4 compliant Sensirion
SHT41A-AD1B-R2
Sensirion
$0.6846 Yes Active YES 0.33-2.97V HUMIDITY AND TEMPERATURE SENSOR DIGITAL VOLTAGE DIGITAL 5.5 V 2.3 V 125 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.06,16 SQUARE 1.5 mm 540 µm 1.5 mm SENSIRION AG compliant Sensirion
SE97BTP,547
NXP Semiconductors
$0.6983 Yes Active YES 2-WIRE INTERFACE 3 Cel PLASTIC TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL 11 400 µA 3.6 V 3 V 125 °C -40 °C SURFACE MOUNT 8 PLASTIC/EPOXY SOLCC8,.11,20 RECTANGULAR SOLDER 2 mm 730 µm 3 mm NXP SEMICONDUCTORS HWSON-8 compliant NXP SON 8 SOT1069-2 EAR99 8542.39.00.01
OHD1-105B
KEMET Corporation
$0.7478 Yes Yes Active NO THERMAL SENSOR 150 °C -20 °C THROUGH HOLE MOUNT 2 RECTANGULAR 5.6 mm 5.5 mm 18 mm KEMET ELECTRONICS CORP compliant KEMET
LM234Z-6/NOPB
Texas Instruments
$0.7891 Yes Yes Active NO 6 Cel 3 % PLASTIC TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED 10 V 1 mV 40 V 1 V e3 100 °C -25 °C THROUGH HOLE MOUNT 3 ROUND Matte Tin (Sn) SOLDER 3.92 mm 5.05 mm 4.95 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, TO-92, 3 PIN compliant Texas Instruments EAR99 8542.39.00.01
LIS2DHTR
STMicroelectronics
$0.8134 Yes Obsolete YES 0.18-1.62V ACCELEROMETER DIGITAL VOLTAGE DIGITAL 3.6 V 1.71 V 85 °C -40 °C SURFACE MOUNT 14 PLASTIC/EPOXY LCC14,.08SQ,14 SQUARE NICKEL GOLD 2 mm 1 mm 2 mm STMICROELECTRONICS LGA-14 compliant STMicroelectronics EAR99
20-0584
TE Connectivity
$0.8530 Yes Active PHOTO OPTIC SENSOR 80 °C -20 °C 5.1 mm 1.9 mm 4.4 mm TE CONNECTIVITY LTD unknown TE Connectivity
FXOS8700CQR1
NXP Semiconductors
$1.0000 Yes Obsolete YES 0.18-1.62V ACCELEROMETER DIGITAL VOLTAGE 3.6 V 1.95 V e3 85 °C -40 °C SURFACE MOUNT 16 PLASTIC/EPOXY LCC16,.12SQ,20 SQUARE Tin (Sn) 3 mm 1.15 mm 3 mm NXP SEMICONDUCTORS QFN-16 compliant NXP 8542.39.00.01
ISL29112IROZ-T7A
Renesas Electronics Corporation
$1.0026 Yes Obsolete e4 Nickel/Palladium/Gold (Ni/Pd/Au) RENESAS ELECTRONICS CORP compliant Renesas Electronics DODFN 6 L6.2X2.1 8542.39.00.01
ISL29102IROZ-T7A
Renesas Electronics Corporation
$1.0281 No Obsolete e4 Nickel/Palladium/Gold (Ni/Pd/Au) RENESAS ELECTRONICS CORP compliant Renesas Electronics DODFN 6 L6.2X2.1 8542.39.00.01