Filter Your Search
1 - 10 of 939,848 results
|
LM334Z/LFT1
Texas Instruments
|
$0.3728 | Yes | Yes | Active | NO | ANALOG CIRCUIT | 1 | 40 V | 1 V | COMMERCIAL | e3 | X-XBCY-W3 | 70 °C | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | UNSPECIFIED | CYLINDRICAL | Matte Tin (Sn) | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 40 V | 800 mV | ||||||||||||||||||||||||||||||||||
|
LM334Z/NOPB
Texas Instruments
|
$0.4052 | Yes | Yes | Active | NO | 6 Cel | 6 % | PLASTIC | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | 10 V | 1 mV | 40 V | 1 V | e3 | 70 °C | THROUGH HOLE MOUNT | 3 | ROUND | Matte Tin (Sn) | SOLDER | 3.92 mm | 5.05 mm | 4.95 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | GREEN, PLASTIC, TO-92, 3 PIN | ||||||||||||||||||||||||||||||||||
|
LM334MX/NOPB
Texas Instruments
|
$0.4515 | Yes | Yes | Active | YES | ANALOG CIRCUIT | 1 | 40 V | 1 V | BIPOLAR | COMMERCIAL | e3 | R-PDSO-G8 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 40 V | 800 mV | GREEN, PLASTIC, SOIC-8 | SOIC | 8 | ||||||||||||||||||||||
|
BD3852MUZ-ZTR
ROHM Semiconductor
|
$0.4759 | Yes | Active | YES | 0.3-1.5V | SHOCK SENSOR | VOLTAGE OUTPUT | 2.3 V | 1.6 V | 85 °C | -40 °C | SURFACE MOUNT | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | 3 mm | 350 µm | 3 mm | ROHM CO LTD | compliant | ROHM Semiconductor | VQFN-16 | ||||||||||||||||||||||||||||||||||||||||
|
TEMD6200FX01
Vishay Intertechnologies
|
$0.5186 | Yes | Active | YES | AMBIENT LIGHT SENSOR | 100 °C | -40 °C | AEC-Q101 | SURFACE MOUNT | 2 | PLASTIC | RECTANGULAR | 1.25 mm | 850 µm | 2 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | SMD-2 | ||||||||||||||||||||||||||||||||||||||||||||
|
XC3202B183MR-G
Torex Semiconductor LTD
|
$0.5690 | Yes | Obsolete | MAGNETIC FIELD SENSOR,HALL EFFECT | e3 | TIN | TOREX SEMICONDUCTOR LTD | compliant | Torex | TO-236 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MTCH1010-V/SN
Microchip Technology Inc
|
$0.6080 | Yes | Active | YES | 0.60-2.40 | CAPACITIVE TOUCH SENSOR | DIGITAL OUTPUT | SEATED HGT MIN | OPEN-DRAIN | 5.5 V | 2 V | MOC | 105 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | 3.9 mm | 1.25 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | SOIC-8 | |||||||||||||||||||||||||||||||||||||
|
VEML3235
Vishay Intertechnologies
|
$0.6104 | Yes | Active | AMBIENT LIGHT SENSOR | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LM334M/NOPB
Texas Instruments
|
$0.6151 | Yes | Yes | Active | YES | ANALOG CIRCUIT | 1 | 40 V | 1 V | BIPOLAR | COMMERCIAL | e3 | R-PDSO-G8 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 40 V | 800 mV | GREEN, PLASTIC, SOIC-8 | SOIC | 8 | ||||||||||||||||||||||
|
VEML3235SL
Vishay Intertechnologies
|
$0.6496 | Yes | Active | AMBIENT LIGHT SENSOR | VISHAY INTERTECHNOLOGY INC | unknown | Vishay |