Filter Your Search
11 - 20 of 939,848 results
|
MTCH1010T-V/SN
Microchip Technology Inc
|
$0.6565 | Yes | Active | YES | 0.60-2.40 | CAPACITIVE TOUCH SENSOR | DIGITAL OUTPUT | SEATED HGT MIN | OPEN-DRAIN | 5.5 V | 2 V | MOC | 105 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | 3.9 mm | 1.25 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | Microchip | |||||||||||||||||||
|
SHT40-AD1B-R2
Sensirion
|
$0.6572 | Yes | Active | YES | HUMIDITY AND TEMPERATURE SENSOR | DIGITAL VOLTAGE | 3.6 V | 1.08 V | 125 °C | -40 °C | SURFACE MOUNT | 4 | SOLCC4,.06,32 | SQUARE | 1.5 mm | 500 µm | 1.5 mm | SENSIRION AG | DFN-4 | compliant | Sensirion | ||||||||||||||||||||||||
|
FXLS8974CFR3
NXP Semiconductors
|
$0.6699 | Yes | Active | ACCELEROMETER | NXP SEMICONDUCTORS | compliant | NXP | ||||||||||||||||||||||||||||||||||||||
|
SHT41A-AD1B-R2
Sensirion
|
$0.6846 | Yes | Active | YES | 0.33-2.97V | HUMIDITY AND TEMPERATURE SENSOR | DIGITAL VOLTAGE | DIGITAL | 5.5 V | 2.3 V | 125 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.06,16 | SQUARE | 1.5 mm | 540 µm | 1.5 mm | SENSIRION AG | compliant | Sensirion | ||||||||||||||||||||||
|
SE97BTP,547
NXP Semiconductors
|
$0.7190 | Yes | Active | YES | 2-WIRE INTERFACE | 3 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 11 | 400 µA | 3.6 V | 3 V | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.11,20 | RECTANGULAR | SOLDER | 2 mm | 730 µm | 3 mm | NXP SEMICONDUCTORS | HWSON-8 | compliant | NXP | SON | 8 | SOT1069-2 | EAR99 | 8542.39.00.01 | |||||||||||||
|
OHD1-105B
KEMET Corporation
|
$0.7478 | Yes | Yes | Active | NO | THERMAL SENSOR | 150 °C | -20 °C | THROUGH HOLE MOUNT | 2 | RECTANGULAR | 5.6 mm | 5.5 mm | 18 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||||||||||||||||||||||||||||
|
LIS2DHTR
STMicroelectronics
|
$0.8134 | Yes | Obsolete | YES | 0.18-1.62V | ACCELEROMETER | DIGITAL VOLTAGE | DIGITAL | 3.6 V | 1.71 V | 85 °C | -40 °C | SURFACE MOUNT | 14 | PLASTIC/EPOXY | LCC14,.08SQ,14 | SQUARE | NICKEL GOLD | 2 mm | 1 mm | 2 mm | STMICROELECTRONICS | LGA-14 | compliant | STMicroelectronics | EAR99 | |||||||||||||||||||
|
LM234Z-6/NOPB
Texas Instruments
|
$0.8196 | Yes | Yes | Active | NO | 6 Cel | 3 % | PLASTIC | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | 10 V | 1 mV | 40 V | 1 V | e3 | 100 °C | -25 °C | THROUGH HOLE MOUNT | 3 | ROUND | Matte Tin (Sn) | SOLDER | 3.92 mm | 5.05 mm | 4.95 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TO-92, 3 PIN | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | |||||||||||||||
|
20-0584
TE Connectivity
|
$0.8532 | Yes | Active | PHOTO OPTIC SENSOR | 80 °C | -20 °C | 5.1 mm | 1.9 mm | 4.4 mm | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||||||||||||||
|
ISL29112IROZ-T7A
Renesas Electronics Corporation
|
$1.0026 | Yes | Obsolete | e4 | Nickel/Palladium/Gold (Ni/Pd/Au) | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | DODFN | 6 | L6.2X2.1 | 8542.39.00.01 |