Parametric results for: 安徽工业大学校历2021【(绊^^证+V信:as1... under Other Sensors/Transducers

Filter Your Search

31 - 40 of 939,849 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TMCS1108A4UQDR
Texas Instruments
$1.0901 Yes Yes Active YES CURRENT SENSOR ANALOG VOLTAGE 5 V 3 V e3 85 °C -40 °C SURFACE MOUNT 8 PLASTIC/EPOXY SOP8,.24 RECTANGULAR MATTE TIN 3.895 mm 1.75 mm 4.905 mm TEXAS INSTRUMENTS INC SOIC-8 compliant Texas Instruments
TMCS1108A3BQDR
Texas Instruments
$1.0901 Yes Yes Active YES CURRENT SENSOR ANALOG VOLTAGE 5 V 3 V e3 85 °C -40 °C SURFACE MOUNT 8 PLASTIC/EPOXY SOP8,.24 RECTANGULAR MATTE TIN 3.895 mm 1.75 mm 4.905 mm TEXAS INSTRUMENTS INC SOIC-8 compliant Texas Instruments
TMCS1108A1UQDR
Texas Instruments
$1.0901 Yes Yes Active YES CURRENT SENSOR ANALOG VOLTAGE 5 V 3 V e3 85 °C -40 °C SURFACE MOUNT 8 PLASTIC/EPOXY SOP8,.24 RECTANGULAR MATTE TIN 3.895 mm 1.75 mm 4.905 mm TEXAS INSTRUMENTS INC SOIC-8 compliant Texas Instruments
TMCS1108A4BQDR
Texas Instruments
$1.0901 Yes Yes Active YES CURRENT SENSOR ANALOG VOLTAGE 5 V 3 V e3 85 °C -40 °C SURFACE MOUNT 8 PLASTIC/EPOXY SOP8,.24 RECTANGULAR MATTE TIN 3.895 mm 1.75 mm 4.905 mm TEXAS INSTRUMENTS INC SOIC-8 compliant Texas Instruments
TMCS1108A1BQDR
Texas Instruments
$1.0901 Yes Yes Active YES CURRENT SENSOR ANALOG VOLTAGE 5 V 3 V e3 85 °C -40 °C SURFACE MOUNT 8 PLASTIC/EPOXY SOP8,.24 RECTANGULAR MATTE TIN 3.895 mm 1.75 mm 4.905 mm TEXAS INSTRUMENTS INC SOIC-8 compliant Texas Instruments
EMC1422-2-ACZL-TR
Microchip Technology Inc
$1.1795 Yes Active YES ANALOG VOLTAGE 1.2 mA 3.6 V 3 V e4 125 °C -40 °C SURFACE MOUNT 8 PLASTIC/EPOXY TSSOP8,.19 RECTANGULAR NICKEL PALLADIUM GOLD 3 mm 1.1 mm 3 mm MICROCHIP TECHNOLOGY INC TSSOP8,.19 compliant EAR99 8542.39.00.01
AU2401-1
Comus International
$1.1984 Yes Active VIBRATION SENSOR COMUS INTERNATIONAL compliant
MCP98243T-BE/MNYAA
Microchip Technology Inc
$1.2550 Yes Active YES 2-WIRE INTERFACE 2 Cel TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL 11 500 µA 400 mV 5.5 V 2.7 V e4 125 °C -20 °C SURFACE MOUNT 8 PLASTIC/EPOXY SOLCC8,.11,20 RECTANGULAR NICKEL PALLADIUM GOLD SOLDER 2 mm 750 µm 3 mm MICROCHIP TECHNOLOGY INC compliant Microchip EAR99 8542.39.00.01
MCP98243T-BE/MUYAA
Microchip Technology Inc
$1.2550 Yes Active YES 2-WIRE INTERFACE 2 Cel TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL 11 500 µA 400 mV 5.5 V 2.7 V e4 125 °C -20 °C SURFACE MOUNT 8 PLASTIC/EPOXY SOLCC8,.11,20 RECTANGULAR NICKEL PALLADIUM GOLD SOLDER 2 mm 500 µm 3 mm MICROCHIP TECHNOLOGY INC compliant Microchip EAR99 8542.39.00.01
MCP98243T-BE/MNYAB
Microchip Technology Inc
$1.2550 Yes Active YES 2-WIRE INTERFACE 2 Cel TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL 11 500 µA 400 mV 5.5 V 2.7 V e4 125 °C -20 °C SURFACE MOUNT 8 PLASTIC/EPOXY SOLCC8,.11,20 RECTANGULAR NICKEL PALLADIUM GOLD SOLDER 2 mm 750 µm 3 mm MICROCHIP TECHNOLOGY INC compliant Microchip EAR99 8542.39.00.01