Parametric results for: ugn3055u under Magnetic Field Sensors

Filter Your Search

41 - 50 of 9,071 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AH276Z4-AG1
Diodes Incorporated
$0.2520 Yes End Of Life NO 7.5 mT 5 mT -5 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL CURRENT BIPOLAR(LATCHED) 16 mA COMPLEMENTARY OPEN-COLLECTOR 16 V 3.5 V e3 85 °C -20 °C THROUGH HOLE MOUNT 4 PLASTIC/EPOXY SIP4,.03,50 RECTANGULAR MATTE TIN SOLDER 3.6 mm 5.13 mm DIODES INC GREEN, TO-94, SIP-4 compliant EAR99 Diodes Incorporated
AH180N-WG-7
Diodes Incorporated
$0.2521 Yes Yes Not Recommended YES 1 mT 0.30V 5 mT 1 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL VOLTAGE BIPOLAR 40 µA NON-INVERTING OPEN-DRAIN 5.5 V 2.5 V e3 85 °C -40 °C SURFACE MOUNT 3 PLASTIC/EPOXY TO-236 RECTANGULAR MATTE TIN SOLDER 1.6 mm 1.15 mm 3 mm DIODES INC GREEN, SC-59, 3 PIN compliant EAR99 Diodes Incorporated
DRV5013BCELPE
Texas Instruments
$0.2542 Yes Yes Active NO 24 mT 0-30mA 18 mT -18 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL CURRENT OUTPUT SHORT-CIRCUIT PROTECTION; REVERSE... more BIPOLAR(LATCHED) 3.5 mA 30 mA OPEN-DRAIN 38 V 2.5 V e3 125 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR MATTE TIN SOLDER 1.52 mm 5.05 mm 4 mm TEXAS INSTRUMENTS INC compliant EAR99 Texas Instruments 8542.39.00.01 2019-06-28
AH1751-WG-7-A
Diodes Incorporated
$0.2546 Yes Yes Not Recommended YES 7.5 mT 7 mT -7 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL VOLTAGE SINGLE-ENDED 6 mA 100 mA SINGLE-ENDED 20 V 3.5 V BIPOLAR e3 125 °C -40 °C SURFACE MOUNT 3 PLASTIC/EPOXY TO-236 RECTANGULAR MATTE TIN SOLDER 1.6 mm 1.206 mm 3 mm DIODES INC SC-59, 3 PIN compliant EAR99 Diodes Incorporated
AH3582-P-B
Diodes Incorporated
$0.2567 Yes End Of Life MAGNETIC FIELD SENSOR,HALL EFFECT e3 MATTE TIN DIODES INC compliant EAR99 Diodes Incorporated
AH3582-P-A
Diodes Incorporated
$0.2601 Yes End Of Life NO 1.5 mT 30-55mA 6 mT 1 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT CURRENT OUTPUT 4 mA 55 mA 28 V 3 V e3 125 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR MATTE TIN SOLDER 1.5 mm 5.5 mm 4.1 mm DIODES INC SIP-3 compliant EAR99 Diodes Incorporated
AH1806-W-7
Diodes Incorporated
$0.2614 Yes Active YES 1 mT 4.5 mT 0.4 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT VOLTAGE OUTPUT BIPOLAR 12 mA NON-INVERTING OPEN-DRAIN 5.5 V 2.5 V e3 85 °C -40 °C SURFACE MOUNT 3 PLASTIC/EPOXY TO-236 RECTANGULAR MATTE TIN SOLDER 1.6 mm 1.15 mm 3 mm DIODES INC SC-59, 3 PIN compliant EAR99 Diodes Incorporated
DRV5012AEDMRR
Texas Instruments
$0.2627 Yes Yes Active YES 4 mT -5.0-5.0mA 3.3 mT -3.3 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL CURRENT BIPOLAR(LATCHED) 370 µA 5 mA COMPLEMENTARY PUSH-PULL 5.5 V 1.65 V e3 85 °C -40 °C SURFACE MOUNT RECTANGULAR MATTE TIN SOLDER 1.1 mm 400 µm 1.4 mm TEXAS INSTRUMENTS INC compliant EAR99 Texas Instruments 2017-08-21
BU52075GWZ-E2
ROHM Semiconductor
$0.2632 Yes Active YES 0.9 mT 1.60-0.20V 11.6 mT 6.5 mT MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL VOLTAGE 8 µA 3.6 V 1.65 V 85 °C -40 °C SURFACE MOUNT SQUARE SOLDER 800 µm 400 µm 800 µm ROHM CO LTD compliant ROHM Semiconductor
AH266Z4-BG1
Diodes Incorporated
$0.2646 Yes Active NO 8 mT 400mA 10 mT -10 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL CURRENT BIPOLAR(LATCHED) 6 mA 400 mA COMPLEMENTARY OPEN-COLLECTOR 28 V 5 V 85 °C -20 °C THROUGH HOLE MOUNT 4 PLASTIC/EPOXY SIP4,.03,50 RECTANGULAR SOLDER 1.62 mm 5.13 mm DIODES INC SIP4,.03,50 compliant EAR99 Diodes Incorporated