Filter Your Search
11 - 20 of 9,071 results
![]() |
DRV5013BCELPEM
Texas Instruments
|
$0.1937 | Yes | Yes | Active | NO | 24 mT | 0-30mA | 18 mT | -18 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | OUTPUT SHORT-CIRCUIT PROTECTION; REVERSE... more | BIPOLAR(LATCHED) | 3.5 mA | 30 mA | OPEN-DRAIN | 38 V | 2.5 V | e3 | 125 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 1.52 mm | 5.05 mm | 4 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | 2019-06-28 | Texas Instruments | ||||||||
![]() |
DRV5011ADDBZR
Texas Instruments
|
$0.1981 | Yes | Yes | Active | YES | 4 mT | -5-20mA | 3.8 mT | -3.8 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | IT HAVE SENSITIVITY OF PLUS OR MINUS 2 MT | BIPOLAR(LATCHED) | 3 mA | 20 mA | PUSH-PULL | 5.5 V | 2.5 V | e3 | 135 °C | -40 °C | SURFACE MOUNT | PLASTIC/EPOXY | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.3 mm | 1.12 mm | 2.92 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 2017-12-16 | Texas Instruments | SOT-23, 3 PIN | |||||||
|
AH276Z4-CG1
Diodes Incorporated
|
$0.2016 | Yes | End Of Life | NO | 7.5 mT | 5 mT | -5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | BIPOLAR(LATCHED) | 16 mA | COMPLEMENTARY | OPEN-COLLECTOR | 16 V | 3.5 V | e3 | 85 °C | -20 °C | THROUGH HOLE MOUNT | 4 | PLASTIC/EPOXY | SIP4,.03,50 | RECTANGULAR | MATTE TIN | SOLDER | 3.6 mm | 5.13 mm | DIODES INC | compliant | EAR99 | Diodes Incorporated | GREEN, TO-94, SIP-4 | ||||||||||
![]() |
TCS40DLR,LF
Toshiba America Electronic Components
|
$0.2047 | Yes | Yes | Active | TOSHIBA CORP | compliant | Toshiba | SON-3 | |||||||||||||||||||||||||||||||||||
![]() |
DRV5011ADYBHT
Texas Instruments
|
$0.2101 | Yes | Yes | Obsolete | YES | 4 mT | -5-20mA | 3.8 mT | -3.8 mT | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | BIPOLAR(LATCHED) | 3 mA | 20 mA | PUSH-PULL | 5.5 V | 2.5 V | e1 | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | Tin/Silver/Copper (Sn/Ag/Cu) | SOLDER | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | 2019-04-24 | Texas Instruments | |||||||||||||
|
AH1388-HK4-7
Diodes Incorporated
|
$0.2144 | Yes | Active | e4 | NICKEL PALLADIUM GOLD | DIODES INC | compliant | Diodes Incorporated | |||||||||||||||||||||||||||||||||||
![]() |
DRV5015A1EDBZRQ1
Texas Instruments
|
$0.2192 | Yes | Yes | Active | YES | 1.4 mT | 0-20mA | 2.9 mT | -2.9 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | AEC-Q100; IT HAS SENSITIVITY OF PLUS OR MINUS 0.7 MT | BIPOLAR(LATCHED) | 2.8 mA | 20 mA | OPEN-DRAIN | 5.5 V | 2.5 V | e3 | 150 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | PLASTIC/EPOXY | RECTANGULAR | MATTE TIN | SOLDER | 1.3 mm | 1.12 mm | 2.92 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | 2018-09-25 | Texas Instruments | SOT-23, 3 PIN | |||||
![]() |
DRV5015A2EDBZRQ1
Texas Instruments
|
$0.2192 | Yes | Yes | Active | YES | 3.6 mT | 0-20mA | 4.5 mT | -4.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | AEC-Q100; IT HAVE SENSITIVITY OF PLUS OR MINUS 1.8 MT | BIPOLAR(LATCHED) | 2.8 mA | 20 mA | OPEN-DRAIN | 5.5 V | 2.5 V | e3 | 150 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | PLASTIC/EPOXY | RECTANGULAR | MATTE TIN | SOLDER | 1.3 mm | 1.12 mm | 2.92 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
![]() |
DRV5015A3EDBZRQ1
Texas Instruments
|
$0.2192 | Yes | Yes | Active | YES | 3.6 mT | 0-20mA | 4.5 mT | -4.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | AEC-Q100; IT HAVE SENSITIVITY OF PLUS OR MINUS 1.8 MT | BIPOLAR(LATCHED) | 2.8 mA | 20 mA | OPEN-DRAIN | 5.5 V | 2.5 V | e3 | 150 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | PLASTIC/EPOXY | RECTANGULAR | MATTE TIN | SOLDER | 1.3 mm | 1.12 mm | 2.92 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOT-23, 3 PIN | ||||||
|
APS12235LUAA
Allegro MicroSystems LLC
|
$0.2245 | Yes | Active | MAGNETIC FIELD SENSOR,HALL EFFECT | e3 | MATTE TIN | ALLEGRO MICROSYSTEMS LLC | compliant | 2016-10-20 | Allegro Microsystems |