Parametric results for: MLX92291LSE-AAA-011-RE under Magnetic Field Sensors

Filter Your Search

31 - 40 of 9,071 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DRV5013BCELPE
Texas Instruments
$0.1695 Yes Yes Active NO 24 mT 0-38V 18 mT -18 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL VOLTAGE REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION BIPOLAR(LATCHED) 3.5 mA 30 mA OPEN-DRAIN 38 V 2.5 V e3 125 °C -40 °C THROUGH HOLE MOUNT 3 SIP3,.02,50 RECTANGULAR Matte Tin (Sn) SOLDER 1.52 mm 3.15 mm 4 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 2019-06-28 Texas Instruments
DRV5013BCQLPG
Texas Instruments
$0.1836 Yes Yes Active NO 24 mT 0-38V 18 mT -18 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL VOLTAGE REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION BIPOLAR(LATCHED) 3.5 mA 30 mA OPEN-DRAIN 38 V 2.5 V e3 125 °C -40 °C THROUGH HOLE MOUNT 3 SIP3,.02,50 RECTANGULAR Matte Tin (Sn) SOLDER 1.52 mm 3.15 mm 4 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments TO-92, 3 PIN
DRV5013ADQLPG
Texas Instruments
$0.1836 Yes Yes Active NO 5.4 mT 0-38V 5 mT -5 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL VOLTAGE REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION BIPOLAR(LATCHED) 3.5 mA 30 mA OPEN-DRAIN 38 V 2.5 V e3 125 °C -40 °C THROUGH HOLE MOUNT 3 SIP3,.02,50 RECTANGULAR Matte Tin (Sn) SOLDER 1.52 mm 3.15 mm 4 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments
BU52075GWZ-E2
ROHM Semiconductor
$0.1885 Yes Active YES 0.9 mT 1.60-0.20V 11.6 mT 6.5 mT MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL VOLTAGE 8 µA 3.6 V 1.65 V 85 °C -40 °C SURFACE MOUNT 4 SQUARE SOLDER 800 µm 400 µm 800 µm ROHM CO LTD compliant ROHM Semiconductor
AH1902-FA-7
Diodes Incorporated
$0.1893 Yes Active YES 1 mT 0.20-1.60V 4.8 mT 0.9 mT MAGNETIC FIELD SENSOR,HALL EFFECT VOLTAGE OUTPUT 13 µA 3.6 V 1.6 V e3 85 °C -40 °C SURFACE MOUNT 4 RECTANGULAR MATTE TIN SOLDER 1.2 mm 500 µm 1.6 mm DIODES INC compliant EAR99 Diodes Incorporated 1.20 X 1.60 MM, GREEN, DFN-4
BU52078GWZ-E2
ROHM Semiconductor
$0.1904 Yes Active YES 1.6 mT 0.2-1.6V 30 mT 16.4 mT MAGNETIC FIELD SENSOR,HALL EFFECT VOLTAGE OUTPUT 8 µA 3.6 V 1.65 V 85 °C -40 °C SURFACE MOUNT 4 SQUARE SOLDER 800 µm 400 µm 800 µm ROHM CO LTD compliant ROHM Semiconductor
DRV5015A1EDBZRQ1
Texas Instruments
$0.1935 Yes Yes Active YES 1.4 mT 0-20mA 2.9 mT -2.9 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL CURRENT AEC-Q100; IT HAS SENSITIVITY OF PLUS OR MINUS 0.7 MT BIPOLAR(LATCHED) 2.8 mA 20 mA OPEN-DRAIN 5.5 V 2.5 V e3 150 °C -40 °C AEC-Q100 SURFACE MOUNT 3 PLASTIC/EPOXY RECTANGULAR Matte Tin (Sn) SOLDER 1.3 mm 1.12 mm 2.92 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 2018-09-25 Texas Instruments SOT-23, 3 PIN
DRV5015A2EDBZRQ1
Texas Instruments
$0.1935 Yes Yes Active YES 3.6 mT 0-20mA 4.5 mT -4.5 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL CURRENT AEC-Q100; IT HAVE SENSITIVITY OF PLUS OR MINUS 1.8 MT BIPOLAR(LATCHED) 2.8 mA 20 mA OPEN-DRAIN 5.5 V 2.5 V e3 150 °C -40 °C AEC-Q100 SURFACE MOUNT 3 PLASTIC/EPOXY RECTANGULAR Matte Tin (Sn) SOLDER 1.3 mm 1.12 mm 2.92 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments
DRV5015A3EDBZRQ1
Texas Instruments
$0.1935 Yes Yes Active YES 3.6 mT 0-20mA 4.5 mT -4.5 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL CURRENT AEC-Q100; IT HAVE SENSITIVITY OF PLUS OR MINUS 1.8 MT BIPOLAR(LATCHED) 2.8 mA 20 mA OPEN-DRAIN 5.5 V 2.5 V e3 150 °C -40 °C AEC-Q100 SURFACE MOUNT 3 PLASTIC/EPOXY RECTANGULAR Matte Tin (Sn) SOLDER 1.3 mm 1.12 mm 2.92 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments SOT-23, 3 PIN
DRV5012AEDMRT
Texas Instruments
$0.1949 No Obsolete YES 4 mT -5.0-5.0mA 3.3 mT -3.3 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL CURRENT BIPOLAR(LATCHED) 370 µA 5 mA COMPLEMENTARY PUSH-PULL 5.5 V 1.65 V e3 85 °C -40 °C SURFACE MOUNT 4 RECTANGULAR MATTE TIN SOLDER 1.1 mm 400 µm 1.4 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 2017-08-21