Filter Your Search
61 - 70 of 9,071 results
|
BU52077GWZ-E2
ROHM Semiconductor
|
$0.2679 | Yes | Active | YES | 0.9 mT | 1.60-0.20V | 19 mT | 10.1 mT | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL VOLTAGE | 8 µA | 3.6 V | 1.65 V | 85 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 800 µm | 400 µm | 800 µm | ROHM CO LTD | compliant | ROHM Semiconductor | ||||||||||||||||
|
AH1806-W-7
Diodes Incorporated
|
$0.2689 | Yes | Active | YES | 1 mT | 4.5 mT | 0.4 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | VOLTAGE OUTPUT | BIPOLAR | 12 mA | NON-INVERTING | OPEN-DRAIN | 5.5 V | 2.5 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | MATTE TIN | SOLDER | 1.6 mm | 1.15 mm | 3 mm | DIODES INC | compliant | Diodes Incorporated | SC-59, 3 PIN | EAR99 | ||||||
|
RR122-2B22-511
Coto Technology USA
|
$0.2690 | Yes | Active | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | COTO TECHNOLOGY INC | compliant | ||||||||||||||||||||||||||||||||||
|
AH3781-P-B
Diodes Incorporated
|
$0.2700 | Yes | Obsolete | NO | 5 mT | 30-55mA | 4 mT | -4 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | 5.8 mA | 55 mA | 28 V | 3 V | e3 | 125 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 1.5 mm | 4.1 mm | DIODES INC | compliant | Diodes Incorporated | GREEN, SIP-3 | EAR99 | |||||||||||
|
TLI49632MXTSA1
Infineon Technologies AG
|
$0.2717 | Yes | Yes | Active | YES | 10 mT | 0-5mA | 7.3 mT | -7.3 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | 2.5 mA | 5 mA | 5.5 V | 3 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Tin (Sn) | SOLDER | 1.3 mm | 1 mm | 2.9 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | SOT-23, 3 PIN | ||||||||||
|
AH3582-P-B
Diodes Incorporated
|
$0.2756 | Yes | Obsolete | MAGNETIC FIELD SENSOR,HALL EFFECT | e3 | MATTE TIN | DIODES INC | compliant | Diodes Incorporated | EAR99 | ||||||||||||||||||||||||||||||
|
TLE49655MXTSA1
Infineon Technologies AG
|
$0.2790 | Yes | Yes | Active | YES | 2.5 mT | 0-5mA | 10.4 mT | 2.8 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | 2.5 mA | 5 mA | 5.5 V | 3 V | e3 | 170 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Tin (Sn) | SOLDER | 1.3 mm | 1 mm | 2.9 mm | INFINEON TECHNOLOGIES AG | compliant | SOT-23, 3 PIN | |||||||||||
|
AH3572-P-B
Diodes Incorporated
|
$0.2800 | Yes | Obsolete | MAGNETIC FIELD SENSOR,HALL EFFECT | e3 | MATTE TIN | DIODES INC | compliant | Diodes Incorporated | EAR99 | ||||||||||||||||||||||||||||||
|
AH3582-P-A
Diodes Incorporated
|
$0.2801 | Yes | Obsolete | NO | 1.5 mT | 30-55mA | 6 mT | 1 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | 4 mA | 55 mA | 28 V | 3 V | e3 | 125 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 1.5 mm | 5.5 mm | 4.1 mm | DIODES INC | compliant | Diodes Incorporated | SIP-3 | EAR99 | ||||||||||
|
RR122-3C72-512
Coto Technology USA
|
$0.2823 | Yes | Active | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | COTO TECHNOLOGY INC | unknown | Coto Technology | 2020-08-18 |