Filter Your Search
41 - 50 of 9,071 results
|
DRV5013BCEDBZRQ1
Texas Instruments
|
$0.1978 | Yes | Yes | Active | YES | 24 mT | 2-WIRE INTERFACE | 0-30mA | 18 mT | -18 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION | BIPOLAR(LATCHED) | 3.5 mA | 30 mA | OPEN-DRAIN | 38 V | 2.7 V | e4 | 150 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | RECTANGULAR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | SOLDER | 1.3 mm | 1.12 mm | 2.92 mm | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | EAR99 | Texas Instruments | |||||
|
DRV5013AGEDBZRQ1
Texas Instruments
|
$0.1978 | Yes | Yes | Active | YES | 12 mT | 2-WIRE INTERFACE | 0-30mA | 9 mT | -9 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION | BIPOLAR(LATCHED) | 3.5 mA | 30 mA | OPEN-DRAIN | 38 V | 2.7 V | e4 | 150 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | RECTANGULAR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | SOLDER | 1.3 mm | 1.12 mm | 2.92 mm | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | EAR99 | Texas Instruments | |||||
|
DRV5013ADEDBZRQ1
Texas Instruments
|
$0.1978 | Yes | Yes | Active | YES | 5.4 mT | 2-WIRE INTERFACE | 0-38V | 5 mT | -5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL VOLTAGE | BIPOLAR(LATCHED) | 3.5 mA | OPEN-DRAIN | 38 V | 2.7 V | e4 | 150 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | RECTANGULAR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | SOLDER | 1.3 mm | 1.005 mm | 2.92 mm | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | EAR99 | Texas Instruments | |||||||
|
DRV5013FAEDBZRQ1
Texas Instruments
|
$0.1978 | Yes | Yes | Active | YES | 2.6 mT | 2-WIRE INTERFACE | 0-30mA | 3.4 mT | -3.4 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION | BIPOLAR(LATCHED) | 3.5 mA | 30 mA | OPEN-DRAIN | 38 V | 2.7 V | e3 | 150 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.3 mm | 1.12 mm | 2.92 mm | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | EAR99 | Texas Instruments | 2016-07-23 | ||||
|
DRV5013AGQDBZRQ1
Texas Instruments
|
$0.1978 | Yes | Yes | Active | YES | 12 mT | 2-WIRE INTERFACE | 0-30mA | 9 mT | -9 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION | BIPOLAR(LATCHED) | 3.5 mA | 30 mA | OPEN-DRAIN | 38 V | 2.7 V | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | RECTANGULAR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | SOLDER | 1.3 mm | 1.12 mm | 2.92 mm | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | EAR99 | Texas Instruments | |||||
|
DRV5013BCQDBZRQ1
Texas Instruments
|
$0.1978 | Yes | Yes | Active | YES | 24 mT | 2-WIRE INTERFACE | 0-30mA | 18 mT | -18 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION | BIPOLAR(LATCHED) | 3.5 mA | 30 mA | OPEN-DRAIN | 38 V | 2.7 V | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | RECTANGULAR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | SOLDER | 1.3 mm | 1.12 mm | 2.92 mm | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | EAR99 | Texas Instruments | |||||
|
AH276Z4-BG1
Diodes Incorporated
|
$0.1996 | Yes | Obsolete | NO | 7.5 mT | 7 mT | -7 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | BIPOLAR(LATCHED) | 16 mA | COMPLEMENTARY | OPEN-COLLECTOR | 16 V | 3.5 V | e3 | 85 °C | -20 °C | THROUGH HOLE MOUNT | 4 | PLASTIC/EPOXY | SIP4,.03,50 | RECTANGULAR | MATTE TIN | SOLDER | 3.6 mm | 5.13 mm | DIODES INC | GREEN, TO-94, SIP-4 | compliant | EAR99 | Diodes Incorporated | ||||||||||
|
AH1388-HK4-7
Diodes Incorporated
|
$0.2073 | Yes | Active | e4 | NICKEL PALLADIUM GOLD | DIODES INC | compliant | Diodes Incorporated | |||||||||||||||||||||||||||||||||||
|
DRV5013AGELPGMQ1
Texas Instruments
|
$0.2119 | Yes | Yes | Active | NO | 12 mT | 2-WIRE INTERFACE | 0-30mA | 9 mT | -9 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION | BIPOLAR(LATCHED) | 3.5 mA | 30 mA | OPEN-DRAIN | 38 V | 2.7 V | e3 | 150 °C | -40 °C | AEC-Q100 | THROUGH HOLE MOUNT | 3 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.52 mm | 5.05 mm | 4 mm | TEXAS INSTRUMENTS INC | TO-92, 3 PIN | compliant | EAR99 | Texas Instruments | ||||||
|
DRV5013BCELPGMQ1
Texas Instruments
|
$0.2119 | Yes | Yes | Active | NO | 24 mT | 2-WIRE INTERFACE | 0-30mA | 18 mT | -18 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION | BIPOLAR(LATCHED) | 3.5 mA | 30 mA | OPEN-DRAIN | 38 V | 2.7 V | e3 | 150 °C | -40 °C | AEC-Q100 | THROUGH HOLE MOUNT | 3 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.52 mm | 5.05 mm | 4 mm | TEXAS INSTRUMENTS INC | TO-92, 3 PIN | compliant | EAR99 |