Parametric results for: 8156V3T5L.5ES under Magnetic Field Sensors

Filter Your Search

61 - 70 of 9,071 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AH180N-WG-7
Diodes Incorporated
$0.2331 Yes Yes Not Recommended YES 1 mT 0.30V 5 mT 1 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL VOLTAGE BIPOLAR 40 µA NON-INVERTING OPEN-DRAIN 5.5 V 2.5 V e3 85 °C -40 °C SURFACE MOUNT 3 PLASTIC/EPOXY TO-236 RECTANGULAR MATTE TIN SOLDER 1.6 mm 1.15 mm 3 mm DIODES INC GREEN, SC-59, 3 PIN compliant EAR99 Diodes Incorporated
DRV5013AGELPGQ1
Texas Instruments
$0.2343 Yes Yes Active NO 12 mT 2-WIRE INTERFACE 0-30mA 9 mT -9 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT CURRENT OUTPUT AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION BIPOLAR(LATCHED) 3.5 mA 30 mA OPEN-DRAIN 38 V 2.7 V e3 150 °C -40 °C AEC-Q100 THROUGH HOLE MOUNT 3 RECTANGULAR MATTE TIN SOLDER 1.52 mm 5.05 mm 4 mm TEXAS INSTRUMENTS INC TO-92, 3 PIN compliant EAR99 Texas Instruments 8542.39.00.01
AH1913-W-7
Diodes Incorporated
$0.2471 Yes Active MAGNETIC FIELD SENSOR,HALL EFFECT e3 MATTE TIN DIODES INC compliant EAR99 Diodes Incorporated
AH1912-FA-7
Diodes Incorporated
$0.2503 Yes Active e3 MATTE TIN DIODES INC compliant EAR99 Diodes Incorporated 2019-07-08
AH276Z4-BG1
Diodes Incorporated
$0.2510 Yes Obsolete NO 7.5 mT 7 mT -7 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL CURRENT BIPOLAR(LATCHED) 16 mA COMPLEMENTARY OPEN-COLLECTOR 16 V 3.5 V e3 85 °C -20 °C THROUGH HOLE MOUNT 4 PLASTIC/EPOXY SIP4,.03,50 RECTANGULAR MATTE TIN SOLDER 3.6 mm 5.13 mm DIODES INC GREEN, TO-94, SIP-4 compliant EAR99 Diodes Incorporated
AH1806-W-7
Diodes Incorporated
$0.2534 Yes Active YES 1 mT 4.5 mT 0.4 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT VOLTAGE OUTPUT BIPOLAR 12 mA NON-INVERTING OPEN-DRAIN 5.5 V 2.5 V e3 85 °C -40 °C SURFACE MOUNT 3 PLASTIC/EPOXY TO-236 RECTANGULAR MATTE TIN SOLDER 1.6 mm 1.15 mm 3 mm DIODES INC SC-59, 3 PIN compliant EAR99 Diodes Incorporated
BU52077GWZ-E2
ROHM Semiconductor
$0.2603 Yes Active YES 0.9 mT 1.60-0.20V 19 mT 10.1 mT MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL VOLTAGE 8 µA 3.6 V 1.65 V 85 °C -40 °C SURFACE MOUNT SQUARE SOLDER 800 µm 400 µm 800 µm ROHM CO LTD compliant ROHM Semiconductor
TLE49655MXTSA1
Infineon Technologies AG
$0.2633 Yes Yes Active YES 2.5 mT 0-5mA 10.4 mT 2.8 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT CURRENT OUTPUT 2.5 mA 5 mA 5.5 V 3 V e3 170 °C -40 °C SURFACE MOUNT 3 RECTANGULAR Tin (Sn) SOLDER 1.3 mm 1 mm 2.9 mm INFINEON TECHNOLOGIES AG SOT-23, 3 PIN compliant
RR122-2B22-511
Coto Technology USA
$0.2646 Yes Active MAGNETIC FIELD SENSOR,MAGNETORESISTIVE COTO TECHNOLOGY INC compliant
AH1893-Z-7
Diodes Incorporated
$0.2743 Yes Active YES 1 mT 0.20-1.65V 4.6 mT 0.9 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT VOLTAGE OUTPUT 2.5 mA 3.6 V 1.6 V e3 85 °C -40 °C SURFACE MOUNT 5 RECTANGULAR MATTE TIN SOLDER 1.2 mm 600 µm 1.6 mm DIODES INC GREEN, SOT-553, 5 PIN compliant EAR99 Diodes Incorporated