Filter Your Search
61 - 70 of 21,445 results
|
EE-SF5
OMRON Corporation
|
$4.0893 | Yes | Yes | Active | NO | 30 µs | REFLECTIVE OBJECT SENSOR,TRANSISTOR OUTPUT | Transistor | SINGLE | 1 | 1 | 80 °C | -25 °C | THROUGH HOLE MOUNT | OMRON CORP | ROHS COMPLIANT PACKAGE, 4 PIN | unknown | Omron Electronics | |||||||||||||||||||
|
OPB733TR
TT Electronics OPTEK Technology
|
$4.3057 | Yes | Transferred | YES | 15 µs | 25.4 mm | 10.2 mm | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | NPN | 85 °C | -25 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 4.06 mm | 2.89 mm | 7.62 mm | OPTEK TECHNOLOGY INC | unknown | TT Electronics | ||||||||||||||||
|
OPR5005
TT Electronics OPTEK Technology
|
$4.3813 | Yes | Yes | Transferred | YES | 1.27 mm | 1.27 mm | 0.10mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | 0.40V VCE, 100NA DARK CURRENT | 1 | 20 mA | 100 µA | 30 V | 1.7 V | 400 mV | 125 °C | -55 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.92 mm | 1.47 mm | 4.45 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | ||||||||
|
OPB705WZ
TT Electronics OPTEK Technology
|
$4.5921 | Yes | Yes | Transferred | NO | 3.81 mm | 3.81 mm | 0.10mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | NPN | Transistor | HIGH SENSITIVITY, 100NA DARK CURRENT | 1 | 40 mA | 100 µA | 30 V | 1.7 V | 80 °C | -40 °C | 3.81 mm | PANEL MOUNT | RECTANGULAR | WIRE | 5.08 mm | 15.24 mm | 17.78 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | |||||||
|
EE-SX4162-P1-Z
OMRON Corporation
|
$4.8587 | Yes | Active | NO | REFLECTIVE OBJECT SENSOR,IC OUTPUT | Open Collector | SINGLE | 1 | 1 | 25 mA | 10.8 V | 85 °C | -20 °C | BOARD MOUNT | OMRON CORP | compliant | Omron Electronics | ||||||||||||||||||||
|
OPB732
TT Electronics OPTEK Technology
|
$4.9560 | Yes | Yes | Transferred | NO | 1 mm | 1 mm | 0.25mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | 0.40V VCE, 100NA DARK CURRENT | 20 mA | 1.8 V | 85 °C | -40 °C | BOARD MOUNT | RECTANGULAR | TERMINALS | 5.08 mm | 12.7 mm | 12.19 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | ||||||||||||
|
OPB742WZ
TT Electronics OPTEK Technology
|
$5.0194 | Yes | Yes | Transferred | NO | 3.81 mm | 3.81 mm | 0.01mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | 100NA DARK CURRENT | 1 | 40 mA | 700 µA | 30 V | 1.7 V | 80 °C | -40 °C | 3.8 mm | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 5.08 mm | 15.24 mm | 17.78 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | |||||||
|
OPB704GWZ
TT Electronics OPTEK Technology
|
$5.0243 | Transferred | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | HIGH SENSITIVITY | WIRE | OPTEK TECHNOLOGY INC | unknown | TT Electronics | ||||||||||||||||||||||||||||
|
OPB741WZ
TT Electronics OPTEK Technology
|
$5.0828 | Yes | Yes | Transferred | NO | 3.81 mm | 3.81 mm | 0.05mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | 100NA DARK CURRENT | 1 | 40 mA | 2.5 mA | 30 V | 1.7 V | 80 °C | -40 °C | 3.8 mm | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 5.08 mm | 15.24 mm | 17.78 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | |||||||
|
G-MRCO-052
TE Connectivity
|
$5.1044 | Yes | Active | LINEAR POSITION SENSOR,MAGNETORESISTIVE,ABSOLUTE | ANALOG OUTPUT | 3 mA | 5 V | 150 °C | -40 °C | TE CONNECTIVITY LTD | compliant | TE Connectivity |