Filter Your Search
41 - 50 of 21,445 results
|
EE-SX4163-P2
OMRON Corporation
|
$2.4760 | Yes | Active | NO | REFLECTIVE OBJECT SENSOR,IC OUTPUT | Open Collector | SINGLE | 1 | 1 | 25 mA | 4.5 V | 85 °C | -20 °C | BOARD MOUNT | OMRON CORP | compliant | Omron Electronics | ||||||||||||||||||||
|
EE-SX3163-P1
OMRON Corporation
|
$2.5105 | Yes | Active | NO | REFLECTIVE OBJECT SENSOR,IC OUTPUT | Open Collector | SINGLE | 1 | 1 | 25 mA | 10.8 V | 85 °C | -20 °C | BOARD MOUNT | OMRON CORP | compliant | Omron Electronics | ||||||||||||||||||||
|
EE-SX3162-P1-Z
OMRON Corporation
|
$2.5560 | Yes | Active | NO | REFLECTIVE OBJECT SENSOR,IC OUTPUT | Open Collector | SINGLE | 1 | 1 | 25 mA | 10.8 V | 85 °C | -20 °C | BOARD MOUNT | OMRON CORP | compliant | Omron Electronics | ||||||||||||||||||||
|
OPB706A
TT Electronics OPTEK Technology
|
$2.5633 | Yes | Yes | Transferred | NO | 12 µs | 1.27 mm | 1.27 mm | 0.50mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | 100NA DARK CURRENT | 1 | 40 mA | 30 V | 1.7 V | 400 mV | 85 °C | -40 °C | 1.27 mm | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 4.42 mm | 4.51 mm | 6.1 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | ||||||
|
OPB706B
TT Electronics OPTEK Technology
|
$2.5861 | Yes | Yes | Transferred | NO | 12 µs | 1.27 mm | 1.27 mm | 0.35mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | 100NA DARK CURRENT | 1 | 40 mA | 30 V | 1.7 V | 400 mV | 85 °C | -40 °C | 1.27 mm | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 4.42 mm | 4.51 mm | 6.1 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | ROHS COMPLIANT, PLASTIC, PACKAGE-4 | |||||
|
EE-SX4163-P1
OMRON Corporation
|
$2.6160 | Yes | Active | NO | REFLECTIVE OBJECT SENSOR,IC OUTPUT | Open Collector | SINGLE | 1 | 1 | 25 mA | 10.8 V | 85 °C | -20 °C | BOARD MOUNT | OMRON CORP | compliant | Omron Electronics | ||||||||||||||||||||
|
OPB740
TT Electronics OPTEK Technology
|
$2.6306 | Yes | Yes | Transferred | NO | 3.81 mm | 3.81 mm | 0.05mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | 100NA DARK CURRENT | 1 | 40 mA | 50 µA | 30 V | 1.7 V | 85 °C | -40 °C | 3.2 mm | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 5.08 mm | 15.24 mm | 17.78 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | |||||||
|
EE-SY410
OMRON Corporation
|
$2.6645 | Yes | Yes | Active | NO | 3 µs | REFLECTIVE OBJECT SENSOR,IC OUTPUT | Open Collector | SINGLE | 1 | 1 | 10 mA | 15 V | 75 °C | -40 °C | THROUGH HOLE MOUNT | OMRON CORP | unknown | Omron Electronics | ROHS COMPLIANT PACKAGE-5 | |||||||||||||||||
|
OPB703
TT Electronics OPTEK Technology
|
$2.8136 | Yes | Yes | Transferred | NO | 3.81 mm | 3.81 mm | 0.20mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | NPN | Transistor | HIGH SENSITIVITY, 100NA DARK CURRENT | 1 | 40 mA | 30 V | 1.7 V | 85 °C | -40 °C | 4.5 mm | PANEL MOUNT | RECTANGULAR | SOLDER | 5.08 mm | 15.24 mm | 17.78 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | ROHS COMPLIANT, PACKAGE-2 | |||||||
|
RPR-220PC30N
ROHM Semiconductor
|
$2.8316 | Yes | Obsolete | NO | 10 µs | 10 mm | 0.08-0.80mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | HIGH SENSITIVITY, DARK CURRENT 10 MICRO AMP | 1 | 25 mA | 800 µA | 30 V | 3.8 V | 300 mV | 85 °C | -25 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 4.9 mm | 6.5 mm | 6.4 mm | ROHM CO LTD | compliant | ROHM Semiconductor |