Parametric results for: SPI3820F138BN/1 under Linear Position Sensors

Filter Your Search

41 - 50 of 21,445 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
EE-SX4163-P2
OMRON Corporation
$2.4760 Yes Active NO REFLECTIVE OBJECT SENSOR,IC OUTPUT Open Collector SINGLE 1 1 25 mA 4.5 V 85 °C -20 °C BOARD MOUNT OMRON CORP compliant Omron Electronics
EE-SX3163-P1
OMRON Corporation
$2.5105 Yes Active NO REFLECTIVE OBJECT SENSOR,IC OUTPUT Open Collector SINGLE 1 1 25 mA 10.8 V 85 °C -20 °C BOARD MOUNT OMRON CORP compliant Omron Electronics
EE-SX3162-P1-Z
OMRON Corporation
$2.5560 Yes Active NO REFLECTIVE OBJECT SENSOR,IC OUTPUT Open Collector SINGLE 1 1 25 mA 10.8 V 85 °C -20 °C BOARD MOUNT OMRON CORP compliant Omron Electronics
OPB706A
TT Electronics OPTEK Technology
$2.5633 Yes Yes Transferred NO 12 µs 1.27 mm 1.27 mm 0.50mA PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE ANALOG CURRENT Transistor 100NA DARK CURRENT 1 40 mA 30 V 1.7 V 400 mV 85 °C -40 °C 1.27 mm THROUGH HOLE MOUNT RECTANGULAR SOLDER 4.42 mm 4.51 mm 6.1 mm OPTEK TECHNOLOGY INC compliant TT Electronics
OPB706B
TT Electronics OPTEK Technology
$2.5861 Yes Yes Transferred NO 12 µs 1.27 mm 1.27 mm 0.35mA PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE ANALOG CURRENT Transistor 100NA DARK CURRENT 1 40 mA 30 V 1.7 V 400 mV 85 °C -40 °C 1.27 mm THROUGH HOLE MOUNT RECTANGULAR SOLDER 4.42 mm 4.51 mm 6.1 mm OPTEK TECHNOLOGY INC compliant TT Electronics ROHS COMPLIANT, PLASTIC, PACKAGE-4
EE-SX4163-P1
OMRON Corporation
$2.6160 Yes Active NO REFLECTIVE OBJECT SENSOR,IC OUTPUT Open Collector SINGLE 1 1 25 mA 10.8 V 85 °C -20 °C BOARD MOUNT OMRON CORP compliant Omron Electronics
OPB740
TT Electronics OPTEK Technology
$2.6306 Yes Yes Transferred NO 3.81 mm 3.81 mm 0.05mA PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE ANALOG CURRENT Transistor 100NA DARK CURRENT 1 40 mA 50 µA 30 V 1.7 V 85 °C -40 °C 3.2 mm THROUGH HOLE MOUNT RECTANGULAR SOLDER 5.08 mm 15.24 mm 17.78 mm OPTEK TECHNOLOGY INC compliant TT Electronics
EE-SY410
OMRON Corporation
$2.6645 Yes Yes Active NO 3 µs REFLECTIVE OBJECT SENSOR,IC OUTPUT Open Collector SINGLE 1 1 10 mA 15 V 75 °C -40 °C THROUGH HOLE MOUNT OMRON CORP unknown Omron Electronics ROHS COMPLIANT PACKAGE-5
OPB703
TT Electronics OPTEK Technology
$2.8136 Yes Yes Transferred NO 3.81 mm 3.81 mm 0.20mA PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE NPN Transistor HIGH SENSITIVITY, 100NA DARK CURRENT 1 40 mA 30 V 1.7 V 85 °C -40 °C 4.5 mm PANEL MOUNT RECTANGULAR SOLDER 5.08 mm 15.24 mm 17.78 mm OPTEK TECHNOLOGY INC compliant TT Electronics ROHS COMPLIANT, PACKAGE-2
RPR-220PC30N
ROHM Semiconductor
$2.8316 Yes Obsolete NO 10 µs 10 mm 0.08-0.80mA LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE ANALOG CURRENT Transistor HIGH SENSITIVITY, DARK CURRENT 10 MICRO AMP 1 25 mA 800 µA 30 V 3.8 V 300 mV 85 °C -25 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 4.9 mm 6.5 mm 6.4 mm ROHM CO LTD compliant ROHM Semiconductor