Parametric results for: 946-A4V-2D-2C0-175E under Linear Position Sensors

Filter Your Search

41 - 50 of 21,442 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
OPB704
TT Electronics OPTEK Technology
$3.3987 Yes Yes Transferred NO 3.81 mm 3.81 mm 0.20mA PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE NPN Transistor HIGH SENSITIVITY, 100NA DARK CURRENT 1 40 mA 100 nA 30 V 1.7 V 85 °C -40 °C 4.5 mm PANEL MOUNT RECTANGULAR SOLDER 5.08 mm 15.24 mm 17.78 mm OPTEK TECHNOLOGY INC ROHS COMPLIANT, PACKAGE-2 compliant
OPB733TR
TT Electronics OPTEK Technology
$3.6245 Yes Transferred YES 15 µs 25.4 mm 10.2 mm PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM NPN 85 °C -25 °C SURFACE MOUNT RECTANGULAR SOLDER 4.06 mm 2.89 mm 7.62 mm OPTEK TECHNOLOGY INC unknown
EE-SF5
OMRON Corporation
$4.0176 Yes Yes Active NO 30 µs REFLECTIVE OBJECT SENSOR,TRANSISTOR OUTPUT Transistor SINGLE 1 1 80 °C -25 °C THROUGH HOLE MOUNT OMRON CORP ROHS COMPLIANT PACKAGE, 4 PIN unknown
HOA0709-001
Honeywell Sensing and Control
$4.4000 Yes Obsolete NO 75 µs LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE Darlington 1 50 mA 15 V 400 mV 85 °C -40 °C 3.8 mm THROUGH HOLE MOUNT HONEYWELL SENSING AND CONTROL unknown
OPR5005
TT Electronics OPTEK Technology
$4.5177 Yes Yes Transferred YES 1.27 mm 1.27 mm 0.10mA LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE ANALOG CURRENT Transistor 0.40V VCE, 100NA DARK CURRENT 1 20 mA 100 µA 30 V 1.7 V 400 mV 125 °C -55 °C SURFACE MOUNT RECTANGULAR SOLDER 2.92 mm 1.47 mm 4.45 mm OPTEK TECHNOLOGY INC compliant
OPB705WZ
TT Electronics OPTEK Technology
$4.5921 Yes Yes Transferred NO 3.81 mm 3.81 mm 0.10mA PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE NPN Transistor HIGH SENSITIVITY, 100NA DARK CURRENT 1 40 mA 100 µA 30 V 1.7 V 80 °C -40 °C 3.81 mm PANEL MOUNT RECTANGULAR WIRE 5.08 mm 15.24 mm 17.78 mm OPTEK TECHNOLOGY INC compliant
OPB740WZ
TT Electronics OPTEK Technology
$4.6868 Yes Yes Transferred NO 3.81 mm 3.81 mm 0.05mA PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE ANALOG CURRENT Transistor 100NA DARK CURRENT 1 40 mA 2.5 mA 30 V 1.7 V 80 °C -40 °C 3.8 mm THROUGH HOLE MOUNT RECTANGULAR SOLDER 5.08 mm 15.24 mm 17.78 mm OPTEK TECHNOLOGY INC compliant
OPB743WZ
TT Electronics OPTEK Technology
$4.7954 Yes Yes Transferred NO 3.81 mm 3.81 mm 0.20mA PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE ANALOG CURRENT Transistor 100NA DARK CURRENT 1 40 mA 2 mA 30 V 1.7 V 80 °C -40 °C 3.8 mm THROUGH HOLE MOUNT RECTANGULAR SOLDER 5.08 mm 15.24 mm 17.78 mm OPTEK TECHNOLOGY INC compliant
OPB703WZ
TT Electronics OPTEK Technology
$4.8383 Yes Yes Transferred NO 3.81 mm 3.81 mm 0.20mA PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE NPN Transistor HIGH SENSITIVITY, 100NA DARK CURRENT 1 40 mA 200 µA 30 V 1.7 V 80 °C -40 °C 3.81 mm PANEL MOUNT RECTANGULAR WIRE 5.08 mm 15.24 mm 17.78 mm OPTEK TECHNOLOGY INC compliant
OPB732
TT Electronics OPTEK Technology
$4.9012 Yes Yes Transferred NO 1 mm 1 mm 0.25mA PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE ANALOG CURRENT 0.40V VCE, 100NA DARK CURRENT 20 mA 1.8 V 85 °C -40 °C BOARD MOUNT RECTANGULAR TERMINALS 5.08 mm 12.7 mm 12.19 mm OPTEK TECHNOLOGY INC compliant