Filter Your Search
31 - 40 of 21,445 results
|
OPB608A
TT Electronics OPTEK Technology
|
$2.0484 | Yes | Yes | Transferred | NO | 9.525 mm | 1.27 mm | 2mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | 5V VCE | 1 | 20 mA | 2 mA | 1.7 V | 400 mV | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 4.39 mm | 4.5 mm | 6.1 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | ||||||||
|
EE-SX3162-P2
OMRON Corporation
|
$2.0493 | Yes | Active | NO | REFLECTIVE OBJECT SENSOR,IC OUTPUT | Open Collector | SINGLE | 1 | 1 | 25 mA | 4.5 V | 85 °C | -20 °C | BOARD MOUNT | OMRON CORP | compliant | Omron Electronics | ||||||||||||||||||||
|
HOA0709-001
Honeywell Sensing and Control
|
$2.1031 | Yes | Obsolete | NO | 75 µs | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | Darlington | 1 | 50 mA | 15 V | 400 mV | 85 °C | -40 °C | 3.8 mm | THROUGH HOLE MOUNT | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | |||||||||||||||||||
|
OPB704G
TT Electronics OPTEK Technology
|
$2.1053 | Transferred | NO | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | HIGH SENSITIVITY | BOARD MOUNT | PIN | OPTEK TECHNOLOGY INC | unknown | TT Electronics | ||||||||||||||||||||||||||
|
OPB741
TT Electronics OPTEK Technology
|
$2.2036 | Yes | Yes | Transferred | NO | 3.81 mm | 3.81 mm | 0.05mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | 100NA DARK CURRENT | 1 | 40 mA | 50 µA | 30 V | 1.7 V | 85 °C | -40 °C | 3.2 mm | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 5.08 mm | 15.24 mm | 17.78 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | |||||||
|
EE-SX3009-P1
OMRON Corporation
|
$2.3017 | Yes | Yes | Active | NO | REFLECTIVE OBJECT SENSOR,IC OUTPUT | Open Collector | SINGLE | 1 | 1 | 30 mA | 4.5 V | 75 °C | -25 °C | PANEL MOUNT | OMRON CORP | unknown | Omron Electronics | ROHS COMPLIANT PACKAGE-4 | ||||||||||||||||||
|
EE-SX4162-P2
OMRON Corporation
|
$2.3698 | Yes | Active | NO | REFLECTIVE OBJECT SENSOR,IC OUTPUT | Open Collector | SINGLE | 1 | 1 | 25 mA | 4.5 V | 85 °C | -20 °C | BOARD MOUNT | OMRON CORP | compliant | Omron Electronics | ||||||||||||||||||||
|
OPB709
TT Electronics OPTEK Technology
|
$2.3716 | Yes | Yes | Transferred | NO | 300 µs | 3.81 mm | 3.81 mm | 1mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Darlington | 100NA DARK CURRENT | 1 | 40 mA | 30 V | 1.7 V | 1.1 V | 85 °C | -40 °C | 3.18 mm | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 5.08 mm | 15.24 mm | 17.78 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | ||||||
|
SG-2BC
Kodenshi Corporation
|
$2.4346 | Contact Manufacturer | NO | 30 µs | Transistor | 1 | 50 mA | 100 µA | 30 V | 90 °C | -20 °C | THROUGH HOLE MOUNT | KODENSHI AUK CORP | unknown | |||||||||||||||||||||||
|
EE-SX4164-P2
OMRON Corporation
|
$2.4760 | Yes | Active | NO | REFLECTIVE OBJECT SENSOR,IC OUTPUT | Open Collector | SINGLE | 1 | 1 | 25 mA | 4.5 V | 85 °C | -20 °C | BOARD MOUNT | OMRON CORP | compliant | Omron Electronics |