Filter Your Search
21 - 30 of 21,442 results
|
APDS-9301-020
Broadcom Limited
|
$1.2881 Buy | Yes | Obsolete | YES | I2C INTERFACE | 0.4V | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | DIGITAL VOLTAGE | 600 µA | 3.6 V | 2.7 V | 85 °C | -30 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.2 mm | 550 µm | 2.6 mm | BROADCOM LTD | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
OPB606A
TT Electronics OPTEK Technology
|
$1.5608 Buy | Yes | Yes | Transferred | NO | 2.79 mm | 2.79 mm | 0.50mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | 0.40V VCE, 100NA DARK CURRENT | 1 | 20 mA | 30 V | 1.7 V | 400 mV | 85 °C | -40 °C | 2.8 mm | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 4.83 mm | 6.1 mm | OPTEK TECHNOLOGY INC | compliant | ||||||||||||
|
APDS-9007-020
Broadcom Limited
|
$1.5636 Buy | Yes | Active | YES | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | ANALOG CURRENT | 230 µA | 3.6 V | 2 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2 mm | 800 µm | 2.4 mm | BROADCOM INC | compliant | EAR99 | 8542.39.00.01 | 2.40 X 2.00 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, SMT-6 | |||||||||||||||||
|
OPB712
TT Electronics OPTEK Technology
|
$1.6470 Buy | Yes | Yes | Transferred | NO | 30 µs | 2.03 mm | 2.03 mm | 20-50mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Darlington | 250NA DARK CURRENT | 1 | 20 mA | 30 V | 1.7 V | 1.1 V | 85 °C | -40 °C | 2.03 mm | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 5.72 mm | 9.53 mm | 12.7 mm | OPTEK TECHNOLOGY INC | compliant | ROHS COMPLIANT, PLASTIC, PACKAGE-4 | |||||||||
|
EE-SX4009-P1
OMRON Corporation
|
$1.8199 Buy | Yes | End Of Life | NO | REFLECTIVE OBJECT SENSOR,IC OUTPUT | Open Collector | SINGLE | 1 | 1 | 30 mA | 4.5 V | 75 °C | -25 °C | PANEL MOUNT | OMRON CORP | unknown | ROHS COMPLIANT, PACKAGE-3 | |||||||||||||||||||||||
|
OPB744
TT Electronics OPTEK Technology
|
$1.8618 Buy | Yes | Yes | Transferred | NO | 3.81 mm | 3.81 mm | 0.20mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | 100NA DARK CURRENT | 1 | 40 mA | 200 µA | 30 V | 1.7 V | 85 °C | -40 °C | 3.2 mm | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 5.08 mm | 15.24 mm | 17.78 mm | OPTEK TECHNOLOGY INC | compliant | |||||||||||
|
OPB608A
TT Electronics OPTEK Technology
|
$1.9277 Buy | Yes | Yes | Transferred | NO | 9.525 mm | 1.27 mm | 2mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | 5V VCE | 1 | 20 mA | 2 mA | 1.7 V | 400 mV | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 4.39 mm | 4.5 mm | 6.1 mm | OPTEK TECHNOLOGY INC | compliant | ||||||||||||
|
EE-SY410
OMRON Corporation
|
$2.1650 Buy | Yes | Yes | Active | NO | 3 µs | REFLECTIVE OBJECT SENSOR,IC OUTPUT | Open Collector | SINGLE | 1 | 1 | 10 mA | 15 V | 75 °C | -40 °C | THROUGH HOLE MOUNT | OMRON CORP | unknown | ROHS COMPLIANT PACKAGE-5 | |||||||||||||||||||||
|
SG-2BC
Kodenshi Corporation
|
$2.1904 Buy | Contact Manufacturer | NO | 30 µs | Transistor | 1 | 50 mA | 100 µA | 30 V | 90 °C | -20 °C | THROUGH HOLE MOUNT | KODENSHI AUK CORP | unknown | ||||||||||||||||||||||||||
|
EE-SX3009-P1
OMRON Corporation
|
$2.2385 Buy | Yes | Yes | Active | NO | REFLECTIVE OBJECT SENSOR,IC OUTPUT | Open Collector | SINGLE | 1 | 1 | 30 mA | 4.5 V | 75 °C | -25 °C | PANEL MOUNT | OMRON CORP | unknown | ROHS COMPLIANT PACKAGE-4 |