Filter Your Search
21 - 30 of 21,443 results
|
SM351LT
Honeywell Sensing and Control
|
$1.1503 | Yes | Active | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | ||||||||||||||||||||||||||||||||||||||
|
QRD1114
onsemi
|
$1.2477 | Yes | Active | NO | 10 µs | REFLECTIVE OBJECT SENSOR,TRANSISTOR OUTPUT | Transistor | 1 | 400 mV | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | MATTE TIN | ONSEMI | compliant | onsemi | REFLECTIVE RECTANGULAR SENSOR PCB MOUNT | PACKAGE-4 | 100BY | EAR99 | 8541.40.80.00 | |||||||||||||||||||||||
|
APDS-9301-020
Broadcom Limited
|
$1.2881 | Yes | Obsolete | YES | I2C INTERFACE | 0.4V | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | DIGITAL VOLTAGE | 600 µA | 3.6 V | 2.7 V | 85 °C | -30 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.2 mm | 550 µm | 2.6 mm | BROADCOM LTD | compliant | Avago Technologies | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
TCND5000
Vishay Intertechnologies
|
$1.3302 | Yes | Active | YES | 800 ns | 25 mm | 2 mm | 0.01mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Photodiode | 1 | 20 mA | 1.5 V | 1.2 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 3.7 mm | 3.75 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | 6 X 4.30 MM, 3.75 MM HEIGHT ROHS COMPLIANT, SMD-4 | |||||||||||||||
|
APDS-9007-020
Broadcom Limited
|
$1.4597 | Yes | Active | YES | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | ANALOG CURRENT | 230 µA | 3.6 V | 2 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2 mm | 800 µm | 2.4 mm | BROADCOM INC | compliant | Avago Technologies | 2.40 X 2.00 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, SMT-6 | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
IS31SE5100-SALS2
Integrated Silicon Solution Inc
|
$1.5559 | Yes | Transferred | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | INTEGRATED SILICON SOLUTION INC | compliant | |||||||||||||||||||||||||||||||||||||||
|
OPB606A
TT Electronics OPTEK Technology
|
$1.6901 | Yes | Yes | Transferred | NO | 2.79 mm | 2.79 mm | 0.50mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | 0.40V VCE, 100NA DARK CURRENT | 1 | 20 mA | 30 V | 1.7 V | 400 mV | 85 °C | -40 °C | 2.8 mm | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 4.83 mm | 6.1 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | ||||||||||||||||
|
OPB608C
TT Electronics OPTEK Technology
|
$1.7907 | Yes | Yes | Transferred | NO | 9.525 mm | 1.27 mm | 0.50mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | 5V VCE | 1 | 20 mA | 2 mA | 1.7 V | 400 mV | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 4.39 mm | 4.5 mm | 6.1 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | ||||||||||||||||
|
EE-SX4009-P1
OMRON Corporation
|
$1.8199 | Yes | End Of Life | NO | REFLECTIVE OBJECT SENSOR,IC OUTPUT | Open Collector | SINGLE | 1 | 1 | 30 mA | 4.5 V | 75 °C | -25 °C | PANEL MOUNT | OMRON CORP | unknown | Omron Electronics | ROHS COMPLIANT, PACKAGE-3 | |||||||||||||||||||||||||||
|
OPB608A
TT Electronics OPTEK Technology
|
$1.9997 | Yes | Yes | Transferred | NO | 9.525 mm | 1.27 mm | 2mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | 5V VCE | 1 | 20 mA | 2 mA | 1.7 V | 400 mV | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 4.39 mm | 4.5 mm | 6.1 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics |