Parametric results for: SL32+10015 under Linear Position Sensors

Filter Your Search

21 - 30 of 21,442 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
APDS-9301-020
Broadcom Limited
$1.2881 Yes Obsolete YES I2C INTERFACE 0.4V PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM DIGITAL VOLTAGE 600 µA 3.6 V 2.7 V 85 °C -30 °C SURFACE MOUNT RECTANGULAR SOLDER 2.2 mm 550 µm 2.6 mm BROADCOM LTD compliant EAR99 8542.39.00.01
OPB606A
TT Electronics OPTEK Technology
$1.5608 Yes Yes Transferred NO 2.79 mm 2.79 mm 0.50mA PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE ANALOG CURRENT Transistor 0.40V VCE, 100NA DARK CURRENT 1 20 mA 30 V 1.7 V 400 mV 85 °C -40 °C 2.8 mm THROUGH HOLE MOUNT RECTANGULAR SOLDER 4.83 mm 6.1 mm OPTEK TECHNOLOGY INC compliant
APDS-9007-020
Broadcom Limited
$1.5636 Yes Active YES PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM ANALOG CURRENT 230 µA 3.6 V 2 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 2 mm 800 µm 2.4 mm BROADCOM INC compliant EAR99 8542.39.00.01 2.40 X 2.00 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, SMT-6
OPB712
TT Electronics OPTEK Technology
$1.6470 Yes Yes Transferred NO 30 µs 2.03 mm 2.03 mm 20-50mA PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE ANALOG CURRENT Darlington 250NA DARK CURRENT 1 20 mA 30 V 1.7 V 1.1 V 85 °C -40 °C 2.03 mm THROUGH HOLE MOUNT RECTANGULAR SOLDER 5.72 mm 9.53 mm 12.7 mm OPTEK TECHNOLOGY INC compliant ROHS COMPLIANT, PLASTIC, PACKAGE-4
EE-SX4009-P1
OMRON Corporation
$1.8199 Yes End Of Life NO REFLECTIVE OBJECT SENSOR,IC OUTPUT Open Collector SINGLE 1 1 30 mA 4.5 V 75 °C -25 °C PANEL MOUNT OMRON CORP unknown ROHS COMPLIANT, PACKAGE-3
OPB744
TT Electronics OPTEK Technology
$1.8618 Yes Yes Transferred NO 3.81 mm 3.81 mm 0.20mA PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE ANALOG CURRENT Transistor 100NA DARK CURRENT 1 40 mA 200 µA 30 V 1.7 V 85 °C -40 °C 3.2 mm THROUGH HOLE MOUNT RECTANGULAR SOLDER 5.08 mm 15.24 mm 17.78 mm OPTEK TECHNOLOGY INC compliant
OPB608A
TT Electronics OPTEK Technology
$1.9277 Yes Yes Transferred NO 9.525 mm 1.27 mm 2mA PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE ANALOG CURRENT Transistor 5V VCE 1 20 mA 2 mA 1.7 V 400 mV 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 4.39 mm 4.5 mm 6.1 mm OPTEK TECHNOLOGY INC compliant
EE-SY410
OMRON Corporation
$2.1650 Yes Yes Active NO 3 µs REFLECTIVE OBJECT SENSOR,IC OUTPUT Open Collector SINGLE 1 1 10 mA 15 V 75 °C -40 °C THROUGH HOLE MOUNT OMRON CORP unknown ROHS COMPLIANT PACKAGE-5
SG-2BC
Kodenshi Corporation
$2.1904 Contact Manufacturer NO 30 µs Transistor 1 50 mA 100 µA 30 V 90 °C -20 °C THROUGH HOLE MOUNT KODENSHI AUK CORP unknown
EE-SX3009-P1
OMRON Corporation
$2.2385 Yes Yes Active NO REFLECTIVE OBJECT SENSOR,IC OUTPUT Open Collector SINGLE 1 1 30 mA 4.5 V 75 °C -25 °C PANEL MOUNT OMRON CORP unknown ROHS COMPLIANT PACKAGE-4