Filter Your Search
1 - 10 of 21,442 results
|
02560995-000
TE Connectivity
|
$0.0045 Buy | Yes | Obsolete | 0.25 % | STAINLESS STEEL | LINEAR POSITION SENSOR,LVDT,AC OUTPUT | 85 °C | -25 °C | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||||||||||
|
LTH-209-01
Lite-On Semiconductor Corporation
|
$0.3807 Buy | Yes | Active | NO | 3.81 mm | 3.81 mm | 1mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | 0.40V VCE, 100NA DARK CURRENT | 20 mA | 1.6 V | 1.2 V | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 5 mm | 15.2 mm | 17.8 mm | LITE-ON TECHNOLOGY CORP | unknown | Lite-On | |||||||||||||||||||||
|
VCNT2020
Vishay Intertechnologies
|
$0.3908 Buy | Yes | Active | YES | 15 µs | REFLECTIVE OBJECT SENSOR,TRANSISTOR OUTPUT | Transistor | 1 | 5 V | 85 °C | -25 °C | SURFACE MOUNT | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | SMD-4 | |||||||||||||||||||||||||||
|
QRE1113GR
onsemi
|
$0.4144 Buy | Yes | Active | YES | 20 µs | REFLECTIVE OBJECT SENSOR,TRANSISTOR OUTPUT | Transistor | 1 | 1 | 300 mV | 85 °C | -40 °C | SURFACE MOUNT | ONSEMI | compliant | onsemi | PACKAGE-4 | ARUSM-313 / REFLECTIVE RECTANGULAR SURFACE MOUNT | 100CY | EAR99 | 8541.40.80.00 | ||||||||||||||||||||||
|
OPB608B
TT Electronics OPTEK Technology
|
$0.4948 Buy | Yes | Yes | Transferred | NO | 9.525 mm | 1.27 mm | 1-4mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | 5V VCE | 1 | 20 mA | 2 mA | 1.7 V | 400 mV | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 4.39 mm | 4.5 mm | 6.1 mm | OPTEK TECHNOLOGY INC | compliant | |||||||||||||||
|
CNY70
Vishay Intertechnologies
|
$0.5560 Buy | Yes | Active | REFLECTIVE OBJECT SENSOR,TRANSISTOR OUTPUT | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | 7 X 7 MM, 6 MM HEIGHT, ROHS COMPLIANT, PIN 4 | |||||||||||||||||||||||||||||||||||
|
TCRT5000L
Vishay Intertechnologies
|
$0.5573 Buy | Yes | Yes | Active | NO | 15 mm | 200 µm | 1mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | CURRENT OUTPUT | Transistor | 1 | 60 mA | 400 mV | e2 | 85 °C | -25 °C | THROUGH HOLE MOUNT | TIN SILVER | SOLDER | 5.8 mm | 7 mm | 10.2 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | 10.20 X 5.80 MM, 7 MM HEIGHT, ROHS COMPLIANT PACKAGE | ||||||||||||||||
|
TCRT5000
Vishay Intertechnologies
|
$0.6108 Buy | Yes | Active | NO | 15 mm | 200 µm | 0.50-2.10mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | 1 | 60 mA | 1.5 V | 1.25 V | 400 mV | e2 | 85 °C | -25 °C | PANEL MOUNT | RECTANGULAR | TIN SILVER | SOLDER | 5.8 mm | 7 mm | 10.2 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | 10.2 X 5.80 MM, 7 MM HEIGHT, ROHS COMPLIANT-4 | ||||||||||||||
|
RPR-220
ROHM Semiconductor
|
$0.6588 Buy | Yes | Yes | Active | NO | 10 µs | REFLECTIVE OBJECT SENSOR,TRANSISTOR OUTPUT | Transistor | SINGLE | 1 | 1 | 300 mV | e1 | 85 °C | -25 °C | THROUGH HOLE MOUNT | Tin/Silver/Copper (Sn/Ag/Cu) | ROHM CO LTD | compliant | ROHM Semiconductor | EAR99 | ||||||||||||||||||||||
|
SM353LT
Honeywell Sensing and Control
|
$0.7334 Buy | Yes | Active | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | HONEYWELL SENSING AND CONTROL | unknown |