Parametric results for: sm112 under Linear Position Sensors

Filter Your Search

11 - 20 of 21,442 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
KTIR0711S
Kingbright
$0.7734 Yes Yes Obsolete YES 20 µs 1 mm 1 mm 0.01-0.40mA LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE ANALOG CURRENT HIGH SENSITIVITY, 2V VCE, 1NA DARK CURRENT 20 mA 1.5 V 1 V 85 °C -25 °C SURFACE MOUNT RECTANGULAR SOLDER 2.7 mm 1.5 mm 3.4 mm KINGBRIGHT ELECTRONIC CO LTD compliant EAR99 Kingbright
QRE1113
onsemi
$0.8481 Yes Active NO 20 µs REFLECTIVE OBJECT SENSOR,TRANSISTOR OUTPUT Transistor 1 1 300 mV 85 °C -40 °C THROUGH HOLE MOUNT ONSEMI compliant EAR99 onsemi REFLECTIVE RECTANGULAR THROUGH HOLE PACKAGE-4 100AQ 8541.40.80.00
KTIR0721DS
Kingbright
$0.9718 Yes Yes Active YES 80 µs 1 mm 1 mm 3mA LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE ANALOG CURRENT HIGH SENSITIVITY, 1UA DARK CURRENT 50 mA 1.5 V 1.2 V 85 °C -25 °C SURFACE MOUNT RECTANGULAR SOLDER 2.7 mm 1.5 mm 3.4 mm KINGBRIGHT ELECTRONIC CO LTD compliant EAR99 Kingbright
OPB702
TT Electronics OPTEK Technology
$1.0000 Yes Yes Transferred NO 3.81 mm 3.81 mm 0.05mA PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE ANALOG CURRENT Transistor 0.40V VCE 1 20 mA 30 V 1.8 V 400 mV 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 4.78 mm 8.89 mm 17.78 mm OPTEK TECHNOLOGY INC compliant
OPB606B
TT Electronics OPTEK Technology
$1.0000 Yes Yes Transferred NO 2.79 mm 2.79 mm 0.35mA PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE ANALOG CURRENT Transistor 0.40V VCE, 100NA DARK CURRENT 1 20 mA 30 V 1.7 V 400 mV 85 °C -40 °C 2.8 mm THROUGH HOLE MOUNT RECTANGULAR SOLDER 4.83 mm 6.1 mm OPTEK TECHNOLOGY INC compliant
OPB711
TT Electronics OPTEK Technology
$1.0000 Yes Yes Transferred NO 30 µs 2.03 mm 2.03 mm 0.35-1mA PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE ANALOG CURRENT Transistor 100NA DARK CURRENT 1 20 mA 30 V 1.7 V 400 mV 85 °C -40 °C 2.03 mm THROUGH HOLE MOUNT RECTANGULAR SOLDER 5.72 mm 9.53 mm 12.7 mm OPTEK TECHNOLOGY INC compliant ROHS COMPLIANT, PLASTIC, PACKAGE-4
QRD1113
onsemi
$1.0108 Yes Active NO 10 µs 1.27 mm 1.27 mm PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE NPN Transistor DAY LIGHT FILTER, 0.40V VCE, 100NA DARK CURRENT 1 20 mA 30 V 1.7 V 400 mV e3 85 °C -40 °C 1.3 mm THROUGH HOLE MOUNT RECTANGULAR MATTE TIN SOLDER 4.39 mm 4.65 mm 6.1 mm ONSEMI compliant EAR99 onsemi REFLECTIVE RECTANGULAR SENSOR PCB MOUNT CUSTOM-4 100BY 8541.40.80.00
SM351LT
Honeywell Sensing and Control
$1.1226 Yes Active MAGNETIC FIELD SENSOR,MAGNETORESISTIVE HONEYWELL SENSING AND CONTROL unknown
QRD1114
onsemi
$1.2060 Yes Active NO 10 µs REFLECTIVE OBJECT SENSOR,TRANSISTOR OUTPUT Transistor 1 400 mV e3 85 °C -40 °C THROUGH HOLE MOUNT MATTE TIN ONSEMI compliant EAR99 onsemi REFLECTIVE RECTANGULAR SENSOR PCB MOUNT PACKAGE-4 100BY 8541.40.80.00
TCND5000
Vishay Intertechnologies
$1.2076 Yes Active YES 800 ns 25 mm 2 mm 0.01mA PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE ANALOG CURRENT Photodiode 1 20 mA 1.5 V 1.2 V e3 85 °C -40 °C SURFACE MOUNT RECTANGULAR Matte Tin (Sn) SOLDER 3.7 mm 3.75 mm 6 mm VISHAY INTERTECHNOLOGY INC compliant Vishay 6 X 4.30 MM, 3.75 MM HEIGHT ROHS COMPLIANT, SMD-4